M2M MiMo LTE Antenna Range
TE's M2M MiMo LTE antenna range for use in a variety of applications
TE Connectivity introduces the M2M MiMo LTE antenna range. The compact, robust, low-profile housing of the antenna is weatherproof and contains two antenna elements with effective isolation and correlation covering all current global cellular and LTE bands in frequency range 698 MHz to 960 MHz and 1710 MHz to 3800 MHz. The asset-tracking version includes an active GPS/GNSS/Galileo/BeiDou antenna for applications that require position or timing function. If required, the antenna can be fitted on a non-conductive panel which may affect performance depending on mounting position/surface. The antenna also offers easy, quick, secure, and weatherproof installation with a single hole mounting bush and acrylic adhesive sealing pad. Supplied with integrated 3 m (10') cables and SMA plug connectors, the antenna offers plug-and-play connectivity with many different terminals.
- Manage all radio needs with a MiMo Cellular / LTE antenna function for M2M or IoT, covering all current cellular and LTE bands 698 MHz to 960 MHz and 1710 MHz to 3800 MHz
- Include asset tracking functionality with optional GPS/GNSS/Galileo/Beidu antenna
- Offer easy, quick, secure, and weatherproof installation using a single hole mounting bush and acrylic adhesive sealing pad
- Offer more efficient and error free communication with the base station utilizing 2x2 MiMo technology provided in the antenna
- Offer plug and play connectivity with many terminals with integrated 3 m (10') cables and SMA plug connectors
- Rail
- Industrial
- IoT and M2m
- Data communication
- Agriculture
- Rail rolling stock
- Semi stationary equipment, such as vending machines
- Pumps
- HD video over LTE
- Emergency services
- Generators
- Smart metering
- Telematics
- Intelligent transport systems
- Digital signage
M2M MiMo LTE Antenna Range
| Billede | Manufacturer Part Number | Beskrivelse | Frekvensområde | Antennetype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1-2309646-1 | RF ANT 829MZ/1.575GHZ MOD CAB 3M | 698MHz – 960MHz, 1,575GHz, 1,71GHz – 2,7GHz | Modul | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1-2309605-1 | RF ANT 829MHZ/2.2GHZ MOD CAB 3M | 698MHz – 960MHz, 1,71GHz – 2,7GHz | Modul | 0 - Immediate | See Page for Pricing | Vis detaljer |