M12 PCB/Panel Connectors 8/12 Pin
TE Connectivity's 8 and 12 position M12 connectors complement field-installable connectors and cable assembly solutions
TE Connectivity extends its M12 connector portfolio with the latest connectors, the 8 and 12 positions for direct mounting onto PCBs and panels, complement field-installable connectors and cable assembly solutions. The connectors, which are UL certified and have an IP67 rating (indicating that they are dust-tight and waterproof down to a depth of at least one meter), ensure efficient, high-quality, and reliable signal transmission. The high pin density on the 12-pin connector, in particular, provides customers with a very compact design.
- Automation and control
- Machinery
- Automation integration
- Vision systems
- Semiconductor manufacturing
- Factory automation machines
- Compact design with high-density connection
- Plug-and-play mating for easy and fast installation
- Quick and reliable connection for PCB and panel mount
Circular Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Kappestørrelse - Indsats | Kappestørrelse, MIL | Monteringstype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | T4130012081-000 | CONN PLUG MALE 8P GOLD SLDR CUP | M12-8 | - | Panelmontering | 135 - Immediate | $87.15 | Vis detaljer |
![]() | ![]() | T4131012081-000 | CONN RCPT FMALE 8POS SOLDER CUP | M12-8 | - | Panelmontering | 272 - Immediate | $89.30 | Vis detaljer |
![]() | ![]() | T4132012081-000 | CONN PLUG MALE 8P GOLD SLDR CUP | M12-8 | - | Panelmontering | 180 - Immediate | $88.73 | Vis detaljer |
![]() | ![]() | T4133012081-000 | CONN RCPT FMALE 8POS SOLDER CUP | M12-8 | - | Panelmontering | 0 - Immediate | $92.78 | Vis detaljer |
![]() | ![]() | T4130012121-000 | CONN PLUG MALE 12POS SOLDER CUP | M12-12 | - | Panelmontering | 249 - Immediate | $146.50 | Vis detaljer |
![]() | ![]() | T4131012121-000 | CONN RCPT FMALE 12P SOLDER CUP | M12-12 | - | Panelmontering | 0 - Immediate | $152.88 | Vis detaljer |
![]() | ![]() | T4132012121-000 | CONN PLUG MALE 12POS SOLDER CUP | M12-12 | - | Panelmontering | 165 - Immediate | $146.50 | Vis detaljer |
![]() | ![]() | T4133012121-000 | CONN RCPT FMALE 12P SOLDER CUP | M12-12 | - | Panelmontering | 70 - Immediate | $152.88 | Vis detaljer |
![]() | ![]() | T4140012081-000 | CONN PLUG MALE 8POS GOLD SOLDER | M12-8 | - | Panelmontering, Hulmontering | 201 - Immediate | $85.51 | Vis detaljer |
![]() | ![]() | T4141012081-000 | CONN RCPT FMALE 8POS GOLD SOLDER | M12-8 | - | Panelmontering, Hulmontering | 1345 - Immediate | $89.30 | Vis detaljer |
![]() | ![]() | T4142012081-000 | CONN PLUG MALE 8POS GOLD SOLDER | M12-8 | - | Panelmontering, Hulmontering | 158 - Immediate | $88.73 | Vis detaljer |
![]() | ![]() | T4143012081-000 | CONN RCPT FMALE 8POS GOLD SOLDER | M12-8 | - | Panelmontering, Hulmontering | 140 - Immediate | $92.78 | Vis detaljer |
![]() | ![]() | T4140012121-000 | CONN PLUG MALE 12POS GOLD SOLDER | M12-12 | - | Panelmontering, Hulmontering | 0 - Immediate | $121.47 | Vis detaljer |
![]() | ![]() | T4141012121-000 | CONN RCPT FMALE 12P GOLD SOLDER | M12-12 | - | Panelmontering, Hulmontering | 571 - Immediate | $124.76 | Vis detaljer |
![]() | ![]() | T4142012121-000 | CONN PLUG MALE 12POS GOLD SOLDER | M12-12 | - | Panelmontering, Hulmontering | 165 - Immediate | $121.47 | Vis detaljer |
![]() | ![]() | T4143012121-000 | CONN RCPT FMALE 12P GOLD SOLDER | M12-12 | - | Panelmontering, Hulmontering | 164 - Immediate | $127.03 | Vis detaljer |
Circular Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | 1. stikforbindelse, antal positioner | 1. stikforbindelse, antal positioner, belastet | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | T4171020008-001 | CIRC CBL 8POS RCPT TO WIRE 0.66' | 8 | Alle | 782 - Immediate | $93.16 | Vis detaljer |
![]() | ![]() | T4171120008-001 | CIRC CBL 8POS PLUG TO WIRE 0.66' | 8 | Alle | 775 - Immediate | $99.29 | Vis detaljer |
![]() | ![]() | T4171220008-001 | CIRC CBL 8POS RCPT TO WIRE 0.66' | 8 | Alle | 295 - Immediate | $94.93 | Vis detaljer |
![]() | ![]() | T4171320008-001 | CIRC CBL 8POS PLUG TO WIRE 0.66' | 8 | Alle | 150 - Immediate | $99.29 | Vis detaljer |
![]() | ![]() | T4171030012-001 | CIR CBL 12POS RCPT TO WIRE 0.66' | 12 | Alle | 485 - Immediate | $143.78 | Vis detaljer |
![]() | ![]() | T4171130012-001 | CIR CBL 12POS PLUG TO WIRE 0.66' | 12 | Alle | 90 - Immediate | $150.16 | Vis detaljer |
![]() | ![]() | T4171230012-001 | CIR CBL 12POS RCPT TO WIRE 0.66' | 12 | Alle | 145 - Immediate | $146.50 | Vis detaljer |
![]() | ![]() | T4171330012-001 | CIR CBL 12POS PLUG TO WIRE 0.66' | 12 | Alle | 0 - Immediate | $152.88 | Vis detaljer |