M12 Industrial Ethernet Switches
TE Connectivity’s M12 switches are designed to enable faster and more reliable networks
TE Connectivity’s M12 industrial Ethernet switches are ideal for railways and other forms of public transportation. These switches are designed to enable faster and more reliable networks. Depending on the model, the number of ports ranges between five and eight, all supporting M12 connectivity. They support data speeds of up to 1 Gb/s, thereby future-proofing against network expansions in the short- and medium-term. The switches comply with EN50155, the international standard covering electronic equipment used on rolling stock for railway applications.
- M12 cable assemblies support data speed up to 1 Gb/s making the product future proof for expansions in network capabilities
- Increases network reliability and safety because of redundant input of power and bypass so that in case of power failure the switch will transfer data to the next network node
- Compliant with EN50155 to meet international standard covering electronic equipment used in rolling stock for railway applications
- Saves cost by eliminating separate power cables due to optional Power over Ethernet (PoE)
- Public transportation
- Railways
- Trams
- Metros
- Heavy Industrial applications
Target Market
- Rail
M12 Industrial Ethernet Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-2320401-1 | 5-PORT 500MBPS SWITCH, 4-PORT PO | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1-2320401-3 | 5-PORT 500MBPS SWITCH, 4-PORT PO | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1-2320402-1 | 8-PORT 1GBPS SWITCH, 2XBYPASS | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1-2320404-1 | 8-PORT 500M/1GBPS POE SWITCH, 2X | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1-2320402-2 | 8-PORT 1GBPS SWITCH, MV | 1 - Immediate | $12,728.25 | Vis detaljer |
![]() | ![]() | 1-2320402-3 | 8-PORT 1GBPS SWITCH, 2XBYPASS, M | 1 - Immediate | $13,520.18 | Vis detaljer |
![]() | ![]() | 1-2320402-4 | 8-PORT 1GBPS SWITCH | 1 - Immediate | $6,850.75 | Vis detaljer |
![]() | ![]() | 1-2320404-4 | 8-PORT 500M/1GBPS POE SWITCH, 24 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1-2320404-5 | 8-PORT 500M/1GBPS POE SWITCH, MV | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1-2320404-6 | 8-PORT 500M/1GBPS POE SWITCH, 2X | 0 - Immediate | See Page for Pricing | Vis detaljer |