Low Profile Micro MATE-N-LOK Connector System
The low profile Micro MATE-N-LOK from TE Connectivity offers reliability and performance
The low profile Micro MATE-N-LOK connector system from TE Connectivity features an ultra-slim design with the reliability and performance of the Micro MATE-N-LOK line of connectors. Utilizing the standard Micro MATE-N-LOK contacts with 24-20 and 30-26 AWG wire ranges, these connectors come in a right-angle surface mount header and receptacle housing configuration on a 3.00 mm centerline.
Features
- Less than 4.7 mm in vertical height required
- Right-angle surface mount headers with surface mount hold-downs
- Positive latching to prevent unmating
- 2, 3, 4 positions available
- Black and natural colors available
- Utilizes standard Micro MATE-N-LOK contacts with 24-20 and 30-26 AWG wire ranges
Applications
- Ideal for LED lighting applications
Receptacle Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 2029047-2 | CONN RCPT HSG 2POS 3.00MM | 23442 - Immediate | $2.95 | Vis detaljer |
![]() | ![]() | 2029047-3 | CONN RCPT HSG 3POS 3.00MM | 11315 - Immediate | $2.44 | Vis detaljer |
![]() | ![]() | 2029047-4 | CONN RCPT HSG 4POS 3.00MM | 13615 - Immediate | $3.78 | Vis detaljer |
![]() | ![]() | 2029102-2 | CONN RCPT HSG 2POS 3.00MM | 16443 - Immediate | $3.08 | Vis detaljer |
![]() | ![]() | 2029102-3 | CONN RCPT HSG 3POS 3.00MM | 14751 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | 2029102-4 | CONN RCPT HSG 4POS 3.00MM | 5523 - Immediate | $3.46 | Vis detaljer |
Right-Angle Surface Mount Headers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 2029030-2 | CONN HEADER SMD R/A 2POS 3MM | 6195 - Immediate | $6.41 | Vis detaljer |
![]() | ![]() | 2029030-3 | CONN HEADER SMD R/A 3POS 3MM | 3864 - Immediate | $8.01 | Vis detaljer |
![]() | ![]() | 2029030-4 | CONN HEADER SMD R/A 4POS 3MM | 3274 - Immediate | $12.44 | Vis detaljer |
![]() | ![]() | 2029104-2 | CONN HEADER SMD R/A 2POS 3MM | 23 - Immediate | $5.51 | Vis detaljer |
![]() | ![]() | 2029104-3 | CONN HEADER SMD R/A 3POS 3MM | 5112 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | 2029104-4 | CONN HEADER SMD R/A 4POS 3MM | 5462 - Immediate | $13.85 | Vis detaljer |