Ethernet Jacks and PoE
TE Connectivity's Ethernet jacks offer an industrial temperature range and high corrosion resistivity for industrial applications
TE Connectivity's Ethernet jacks with integrated magnetics and Power over Ethernet (PoE) offer a highly integrated connectivity PCB solution for industrial Ethernet applications. Using a 3-wire choke improves EMI performance and allows for remote powering of peripherals over the Ethernet cable. These jacks comply with the IEEE 802.3at (PoE+) standard, which supports up to 25.5 W of power per port. The Ethernet jacks support an industrial temperature range and can be used in reflow soldering production processes at 260°C for easy and cost-effective manufacturing. All these features, combined with high corrosion resistivity, make these jacks well-suited for a broad spectrum of industrial applications.
Features
- Supports +260°C reflow solder processes to simplify manufacturing without extra process steps
- Reduces electrical problems and corrosion via thicker plating
- Fits industrial applications: -40°C to +85°C operating temperature range
- Compact design on PCB using integrated magnetics
- Remote powering supported by 802.3at PoE
- Enhanced EMI with 3-wire choke
- Industrial communications and Ethernet
- Industrial machinery
- Industrial production equipment
- Automated test equipment
- Industrial production equipment with the need for remote powering
- Industrial test equipment with the need for remote powering
- Industrial machinery with the need for remote powering
Ethernet Jacks and PoE
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2337992-3 | CONN JACK 1PORT PCB | 79 - Immediate | $94.48 | Vis detaljer |
![]() | ![]() | 2337992-4 | CONN JACK 1PORT PCB | 227 - Immediate | $94.48 | Vis detaljer |
![]() | ![]() | 2337992-8 | CONN JACK 1PORT PCB | 0 - Immediate | $132.11 | Vis detaljer |
![]() | ![]() | 2337993-2 | CONN JACK 1PORT PCB | 79 - Immediate | $94.48 | Vis detaljer |
![]() | ![]() | 2337994-3 | CONN JACK 2PORT PCB | 0 - Immediate | $201.47 | Vis detaljer |
![]() | ![]() | 2337994-4 | CONN JACK 2PORT PCB | 80 - Immediate | $201.47 | Vis detaljer |
![]() | ![]() | 5-2337992-3 | CONN JACK 1PORT PCB | 1575 - Immediate | $85.32 | Vis detaljer |
![]() | ![]() | 5-2337992-4 | CONN JACK 1PORT PCB | 84 - Immediate | $85.32 | Vis detaljer |
![]() | ![]() | 5-2337992-8 | CONN JACK 1PORT PCB | 0 - Immediate | $71.87 | Vis detaljer |
![]() | ![]() | 5-2337993-2 | CONN JACK 1PORT PCB | 6246 - Immediate | $85.32 | Vis detaljer |
![]() | ![]() | 5-2337994-3 | CONN JACK 2PORT PCB | 0 - Immediate | $123.98 | Vis detaljer |
![]() | ![]() | 5-2337994-4 | CONN JACK 2PORT PCB | 36 - Immediate | $162.43 | Vis detaljer |
![]() | ![]() | 5-2337995-1 | CONN JACK 2PORT PCB | 36 - Immediate | $162.43 | Vis detaljer |
![]() | ![]() | 2337992-5 | CONN JACK 1PORT PCB | 138 - Immediate | $131.79 | Vis detaljer |
![]() | ![]() | 5-2337992-5 | CONN JACK 1PORT PCB | 1739 - Immediate | $119.29 | Vis detaljer |