Discrete Magnetics for Ethernet

TE Connectivity's magnetics are ideal for applications such as remote-powering industrial test equipment and machinery

Image of TE Connectivity's Discrete Magnetics for EthernetTE Connectivity's industrial-class discrete magnetics enable extra flexibility in designing Ethernet interfaces with optimizations for improved transmission characteristics and overvoltage requirements. The devices meet reflow soldering profiles with temperatures of +260°C, allowing users to shorten the production cycle, since the components in the device can be soldered in a single step. These magnetics offer an extended operating temperature range of -40°C to +105°C allowing them to be used in industrial environments where higher ambient temperatures previously excluded them.

The industrial discrete magnetics complement TE's existing RJ45 jacks with integrated magnetics and offer a complete range of solutions for Ethernet connectivity. These highly cost-effective devices are suitable for applications including programmable logic controllers (PLCs), IO modules, servo drives, industrial PCs, and other industrial applications that require Ethernet connectivity.

Features
  • Design flexibility for Ethernet interfaces: improves EMI and/or overvoltage characteristics
  • Short assembly/production cycle
  • Operating temperature range: -40°C to +105°C
  • Reflow capability: +260°C
  • Moisture sensitivity Level 1
Applications
  • Industrial remote-powering: production equipment, test equipment, and machinery
  • Industrial applications requiring Ethernet connectivity
  • PLCs
  • IO modules
  • Servo drives
  • Industrial PCs

Discrete Magnetics

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DISCRETE ETHERNET MAGNETICS SING2337822-2DISCRETE ETHERNET MAGNETICS SING0 - Immediate$39.74Vis detaljer
DISCRETE ETHERNET MAGNETICS SING2337822-4DISCRETE ETHERNET MAGNETICS SING522 - Immediate$56.79Vis detaljer
DISCRETE ETHERNET MAGNETICS DUAL2337824-2DISCRETE ETHERNET MAGNETICS DUAL2158 - Immediate$71.47Vis detaljer
DISCRETE ETHERNET MAGNETICS SING2337822-5DISCRETE ETHERNET MAGNETICS SING380 - Immediate$74.42Vis detaljer
DISCRETE ETHERNET MAGNETICS DUAL2337824-4DISCRETE ETHERNET MAGNETICS DUAL699 - Immediate$133.26Vis detaljer
DISCRETE ETHERNET MAGNETICS QUAD2337826-1DISCRETE ETHERNET MAGNETICS QUAD0 - Immediate$97.69Vis detaljer
Published: 2019-09-09