Citec Spindle Operated Potentiometers

TE Connectivity's Citec spindle operated potentiometers offer reliable, rugged design solutions over a wide range of applications

Image of TE Connectivity AMP's Citec Spindle Operated PotentiometersTE Connectivity’s Citec offers a wide range of potentiometers, from single and multiturn versions with cermet or carbon elements, through to switched options with shafts in either plastic or metal.

Citec Type TW Series, 1 W, 10% Tolerance, Solder Lugs

The TW series are high-power, single-turn, wirewound potentiometers that offer low terminal resistance and excellent linearity. This high-power, wirewound potentiometer is a recent addition to the TE Connectivity range. For a rugged, high-power control potentiometer at a very attractive price, the TW series will satisfy your requirements.

Features and Benefits    
  • Wirewound element
  • Proven reliability
  • Excellent linearity
  • 1 W rating at 40°C
  • Robust construction

Citec Type CP16 Series, 1/5 W, 20% Tolerance, PCB Pins

The CP16, Citec series are single-turn, carbon, rotary, linear potentiometers. The materials used in the all-plastic body and spindle construction make it an ideal component for domestic appliances and control systems, where safety is of prime importance. Specify the type CP16 potentiometers for applications, where high insulation resistance and voltage proof are key requirements. This popular, low-cost potentiometer is suitable for industrial and professional applications.

Features and Benefits    
  • High reliability
  • Small versatile size
  • All plastic body
  • Plastic or metal shaft styles
  • Switch types available
  • Multiple sections available
  • Flatted, serrated shaft available

Citec Type 23 Series, 0.2 W and 0.4 W, 20% Tolerance, Solder Lugs

The 23, Citec series are carbon, rotary, logarithmic potentiometers with insulated shafts. The versatile design can be customized to suit your requirements. A popular range of 20 mm control potentiometers, the type 23 series can be tailored to suit more specific requirements. The potentiometers are available with printed carbon resistance element, choice of bush lengths in metal or plastic, and insulated shafts up to 50 mm in length. In addition, approved mains and low-current switches are available as standard options.

Features and Benefits    
  • Customizable
  • 0.4 Watt at 40°C
  • Insulated bush available
  • Die-cast metal bush available
  • Insulated shafts up to 50 mm
  • Eyelet or PC terminations
  • Rugged construction
  • Mounting bracket
  • Audio laws available
  • Dual-gang and dual-concentric styles

Citec Type 51 Series, 1/5 W, 20% Tolerance, PCB Pins

The 51, Citec series are single-turn, carbon, rotary, linear potentiometers with advanced carbon polymer element technology. The type 51 series from TE Connectivity offers a small, high-quality potentiometer system.

Features and Benefits    
  • Choice of shafts and edgewheels
  • SPST switch style
  • Available in distribution
  • Automatic machine insertable modules
  • Eyelet or PC terminations
  • Linear and non-linear laws
  • Multi-gang versions available

Citec Type CB10 Carbon Economy Trimmers, 0.15 W, 20% Tolerance, PCB Pins

Low price, versatility, and stable environmental characteristics are important benefits of the CB10 series trimmers. Featuring an innovative carbon resistive element printed on film in a fully enclosed package, this potentiometer style is normally chosen for a wide range of applications in industrial, professional, and consumer equipment.

Features and Benefits    
  • Low cost
  • Robust enclosed construction
  • Flame retardant
  • Spindle-adjust versions
  • Top and side adjust styles
  • Stable in high humidity
  • Edgewheel operation style

Citec Type 23 Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
POT 10K OHM 0.4W CARBON LINEAR23ESA103MLA50NPOT 10K OHM 0.4W CARBON LINEAR436 - Immediate$33.50Vis detaljer
POT 10K OHM 0.4W CARBON LINEAR23ESA103MMF50NFPOT 10K OHM 0.4W CARBON LINEAR109 - Immediate$39.22Vis detaljer
POT 10K OHM 0.4W CARBON LINEAR27ESA103MMF50NPOT 10K OHM 0.4W CARBON LINEAR464 - Immediate$49.58Vis detaljer

Citec Type 51 Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
POT 100K OHM 1/5W CARBON LINEAR1624191-8POT 100K OHM 1/5W CARBON LINEAR0 - Immediate$8.79Vis detaljer
6X30 SHAFT1625895-36X30 SHAFT0 - Immediate$8.03Vis detaljer
POT 10K OHM 1/5W CARBON LINEAR1624227-6POT 10K OHM 1/5W CARBON LINEAR0 - Immediate$19.32Vis detaljer

Citec Type CB10 Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TRIMMER 220K OHM 0.15W PC PINCB10LH224MTRIMMER 220K OHM 0.15W PC PIN0 - ImmediateSee Page for PricingVis detaljer
TRIMMER 470K OHM 0.15W PC PINCB10LH474MTRIMMER 470K OHM 0.15W PC PIN0 - ImmediateSee Page for PricingVis detaljer
TRIMMER 100 OHM 0.15W PC PIN TOPCB10LV101MTRIMMER 100 OHM 0.15W PC PIN TOP0 - ImmediateSee Page for PricingVis detaljer

Citec Type CP16 Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
POT 470K OHM 1/10W CARBON LOGCP16DH10IP6474BFPOT 470K OHM 1/10W CARBON LOG0 - ImmediateSee Page for PricingVis detaljer
POT 47K OHM 1/5W CARBON LINEARCP16SH10IP06473FPOT 47K OHM 1/5W CARBON LINEAR0 - ImmediateSee Page for PricingVis detaljer
POT 100 OHM 1/5W CARBON LINEARCP16SH10IP06101FPOT 100 OHM 1/5W CARBON LINEAR0 - ImmediateSee Page for PricingVis detaljer

Citec Type TW Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
POT 5K OHM 1W WIREWOUND LINEARTW1502KAPOT 5K OHM 1W WIREWOUND LINEAR884 - Immediate$93.43Vis detaljer
POT 1K OHM 1W WIREWOUND LINEARTW1102KAPOT 1K OHM 1W WIREWOUND LINEAR520 - Immediate$93.43Vis detaljer
POT 10K OHM 1W WIREWOUND LINEARTW1103KAPOT 10K OHM 1W WIREWOUND LINEAR151 - Immediate$93.43Vis detaljer
Published: 2015-10-06