Board Level Shields (BLS)
TE Connectivity AMP offers the BLS with the ability to minimize crosstalk and reduce electromagnetic susceptibility
TE Connectivity AMP’s (TE) standard BLS portfolio is available on-demand so users can quickly get the parts needed to minimize crosstalk and reduce EMI susceptibility in the application. In addition to standard cold rolled steel (CRS) material, TE’s portfolio includes aluminum material options which are 1/3 the weight. This offers extreme weight savings while still offering similar EMI suppression capabilities. Aluminum options provide up to five times better thermal conductivity than CRS material to help keep a device or system’s shielded components running cooler.
Key Benefits
- Improve speed to market with parts available on-demand
- Minimize crosstalk and reduce EMI susceptibility with standard product offering
- Reduce weight with aluminum options that are 1/3 lighter than cold rolled steel (CRS) material while offering similar EMI suppression
- Provide improved heat dissipation with up to 5 times better thermal conductivity than standard CRS material with aluminum options
| Applications | Target Markets | |
|
|
|
Board Level Shields (BLS)
| Billede | Manufacturer Part Number | Beskrivelse | Længde - Samlet | Bredde - Samlet | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2118721-4 | RF SHIELD 1.02" X 1.52" SMD | 1,520" (38,60mm) | 1,020" (25,90mm) | 8423 - Immediate | $8.47 | Vis detaljer |
![]() | ![]() | 2118722-2 | RF SHIELD 1" X 1.5" SMD | 1,500" (38,10mm) | 1,000" (25,40mm) | 6659 - Immediate | $8.47 | Vis detaljer |
![]() | ![]() | 2118723-2 | RF SHIELD 1.346" X 1.47" SMD | 1,470" (37,33mm) | 1,346" (34,18mm) | 8381 - Immediate | $3.86 | Vis detaljer |
![]() | ![]() | 2118723-4 | RF SHIELD 1.346" X 1.47" SMD | 1,470" (37,33mm) | 1,346" (34,18mm) | 7860 - Immediate | $9.80 | Vis detaljer |
![]() | ![]() | 2118724-2 | RF SHIELD 1.326" X 1.45" SMD | 1,450" (36,83mm) | 1,326" (33,68mm) | 3932 - Immediate | $8.47 | Vis detaljer |
![]() | ![]() | 2118725-2 | RF SHIELD 1.77" X 1.77" SMD | 1,770" (44,97mm) | 1,770" (44,97mm) | 2307 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | 2118725-4 | RF SHIELD 1.77" X 1.77" SMD | 1,770" (44,97mm) | 1,770" (44,97mm) | 8992 - Immediate | $14.47 | Vis detaljer |
![]() | ![]() | 2118726-2 | RF SHIELD 1.747" X 1.747" SMD | 1,747" (44,37mm) | 1,747" (44,37mm) | 6111 - Immediate | $13.71 | Vis detaljer |
![]() | ![]() | 2118727-2 | RF SHIELD 0.752" X 1.18" SMD | 1,180" (29,96mm) | 0,752" (19,10mm) | 16316 - Immediate | $3.29 | Vis detaljer |
![]() | ![]() | 2118727-4 | RF SHIELD 0.752" X 1.18" SMD | 1,180" (29,96mm) | 0,752" (19,10mm) | 0 - Immediate | $8.12 | Vis detaljer |
![]() | ![]() | 2118728-2 | RF SHIELD 0.728" X 1.156" SMD | 1,156" (29,36mm) | 0,728" (18,50mm) | 5193 - Immediate | $8.22 | Vis detaljer |
![]() | ![]() | 2118729-2 | RF SHIELD 1.224" X 1.756" SMD | 1,756" (44,60mm) | 1,224" (31,10mm) | 5090 - Immediate | $4.30 | Vis detaljer |
![]() | ![]() | 2118729-4 | RF SHIELD 1.224" X 1.756" SMD | 1,756" (44,60mm) | 1,224" (31,10mm) | 8628 - Immediate | $11.19 | Vis detaljer |
![]() | ![]() | 2118730-2 | RF SHIELD 1.201" X 1.732" SMD | 1,732" (44,00mm) | 1,201" (30,50mm) | 2506 - Immediate | $8.60 | Vis detaljer |
![]() | ![]() | 2118731-2 | RF SHIELD 1.52" X 2.02" SMD | 2,020" (51,30mm) | 1,520" (38,60mm) | 5284 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | 2118731-4 | RF SHIELD 1.52" X 2.02" SMD | 2,020" (51,30mm) | 1,520" (38,60mm) | 4764 - Immediate | $13.52 | Vis detaljer |
![]() | ![]() | 2118732-2 | RF SHIELD 1.5" X 2" SMD | 2,000" (50,80mm) | 1,500" (38,10mm) | 11660 - Immediate | $10.55 | Vis detaljer |