Subminiature Series Switches
TE Connectivity's subminiature series line of switches designed with space in mind
TE Connectivity’s subminiature series line of switches provide a cost-savings solution for switching power. Designed with space in mind, the low profile, IP67 sealed subminiature series switches are available in a range of ratings from 0.4 VA up to 3 A at 125 VAC. They are available in pushbutton, toggle, and rocker in both surface-mount and thru-hole terminations.
| Features and Benefits | |
|
|
Toggle Switches
| Billede | Manufacturer Part Number | Beskrivelse | Switch-funktion | Strømklassificering (AMPS) | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TMS1T4B5M2RE | SWITCH TOGGLE SPDT 0.4VA 20V | On-On | 0,4VA (AC/DC) | 3 - Immediate | $35.17 | Vis detaljer |
![]() | ![]() | TMD1T4B5M2RE | SWITCH TOGGLE DPDT 0.4VA 20V | On-On | 0,4VA (AC/DC) | 279 - Immediate | $41.41 | Vis detaljer |
![]() | ![]() | TMD1T4B5M1QE | SWITCH TOGGLE DPDT 3A 120V | On-On | 3A (AC/DC) | 409 - Immediate | $35.17 | Vis detaljer |
![]() | ![]() | TMS6T5B2M2RE | SWITCH TOGGLE SPST 0.4VA 20V | On-Off | 0,4VA (AC/DC) | 743 - Immediate | $48.87 | Vis detaljer |
![]() | ![]() | TMS1T5B2M2RE | SWITCH TOGGLE SPDT 0.4VA 20V | On-On | 0,4VA (AC/DC) | 326 - Immediate | $32.41 | Vis detaljer |
Push Button Switches
| Billede | Manufacturer Part Number | Beskrivelse | Switch-funktion | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | PMS9P1B10M2RE | SWITCH PUSH SPST-NO 0.4VA 20V | Off-Mom | 322 - Immediate | $27.84 | Vis detaljer |
![]() | ![]() | PMS9P1B10M6RE | SWITCH PUSH SPST-NO 0.4VA 20V | Off-Mom | 3564 - Immediate | $30.74 | Vis detaljer |
![]() | ![]() | PMD9P1B10M6RE | SWITCH PUSH DPST-NO 0.4VA 20V | Off-Mom | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PMS9P1B10M2QE | SWITCH PUSH SPST-NO 3A 120V | Off-Mom | 244 - Immediate | $26.11 | Vis detaljer |
![]() | ![]() | PMS9P1B07M2RE | SWITCH PUSH SPST-NO 0.4VA 20V | Off-Mom | 305 - Immediate | $27.84 | Vis detaljer |
Rocker Switches
| Billede | Manufacturer Part Number | Beskrivelse | Switch-funktion | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | RMS1R102M1QES | SWITCH ROCKER SPDT 3A 120V | On-On | 459 - Immediate | $28.36 | Vis detaljer |
![]() | ![]() | RMD1R102M1QES | SWITCH ROCKER DPDT 3A 120V | On-On | 393 - Immediate | $34.72 | Vis detaljer |
![]() | ![]() | RMS1R202M6QES | SWITCH ROCKER SPDT 3A 120V | On-On | 727 - Immediate | $31.51 | Vis detaljer |
![]() | ![]() | RMD1R102M6QES | SWITCH ROCKER DPDT 3A 120V | On-On | 490 - Immediate | $39.87 | Vis detaljer |
![]() | ![]() | RMS1R102M7QES | SWITCH ROCKER SPDT 3A 120V | On-On | 587 - Immediate | $31.51 | Vis detaljer |