Sealed Tactile Switches
TE Connectivity ALCOSWITCH switches are designed to deliver reliable tactile feedback and environmental protection in a wide range of applications
The TE Connectivity ALCOSWITCH sealed tactile switches are a comprehensive line of high-quality electromechanical components designed to deliver reliable tactile feedback and environmental protection in a wide range of applications. Engineered for durability and precision, these switches feature an IP67-sealed construction, protecting against dust, water, and other contaminants, making them ideal for demanding operating conditions. Available in compact, low-profile, and ultra-miniature designs for surface-mount or through-hole configurations, they offer extensive customization in actuation force, height, travel, durability, and materials. This flexibility makes them ideal for both consumer and industrial applications, ensuring compact size and dependable performance.
- IP67-sealed construction for protection against dust and water
- Reliable tactile feedback
- Customizable options available for actuation force, height, orientation, travel distance, durability, case, materials, and colors
- Engineered for durability and precision
- Available in compact, low-profile, and ultra-miniature designs
- Surface-mount and through-hole configurations
- Industrial and commercial power
- Vehicle and machine controls
- HVAC
- Control panels
- Hand-held controls
- Medical devices
- Controllers
Sealed Tactile Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | STS31A18GSMTR | 6.2 X 6.2 X 3.1, 180GF, IP67, TA | 1440 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | FSM6JS6SMTR | 6.0 X 6.0 X 9.5,160GF, IP67, TA | 0 - Immediate | $2.76 | Vis detaljer |
![]() | ![]() | STS31A26RJTTR | 6.2 X 6.2 X 3.1, 260GF, IP67, TA | 1495 - Immediate | $3.28 | Vis detaljer |
![]() | ![]() | STS12D26BTHR | 8.0 X 8.0 X 12.85, 260GF, IP67, | 969 - Immediate | $2.12 | Vis detaljer |
![]() | ![]() | STS80JS6BTH | 6.0 X 6.0 X 8.0, 160GF, IP67, TA | 35 - Immediate | $2.38 | Vis detaljer |
![]() | ![]() | STSE16BRSTR | 7.1 X 8.5 X 7.0, 160GF, IP67, TA | 335 - Immediate | $2.76 | Vis detaljer |
![]() | ![]() | STS72A25BSMTR | 6.2 X 6.2 X 7.2, 250GF, IP67, TA | 784 - Immediate | $3.60 | Vis detaljer |
![]() | ![]() | STS43A16CTHR | 6.0 X 6.0 X 4.3, 160GF, IP67, TA | 790 - Immediate | $1.80 | Vis detaljer |
![]() | ![]() | STS43A10ETHR | 6.0 X 6.0 X 4.3, 100GF, IP67, TA | 1900 - Immediate | $1.80 | Vis detaljer |
![]() | ![]() | STS25A18BSMTR | 6.2 X 6.2 X 2.5, 180GF, IP67, TA | 1460 - Immediate | $1.80 | Vis detaljer |
![]() | ![]() | STS50A18GSMTR | 6.2 X 6.2 X 5.0, 180GF, IP67, TA | 1495 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | STS31A28CSMTR | 6.2 X 6.2 X 3.1, 280GF, IP67, TA | 1475 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | STS70A20BTHR | 6.0 X 6.0 X 7.0, 200GF, IP67, TA | 885 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | UMSDSMTR | 3.0 X 2.0 X 0.6, 330GF, IP67, TA | 8380 - Immediate | $2.06 | Vis detaljer |
![]() | ![]() | UMSASMTR | 3.0 X 2.0 X 0.6, 100GF, IP67, TA | 8364 - Immediate | $2.06 | Vis detaljer |
![]() | ![]() | STS13D26BTHR | 8.0 X 8.0 X 13, 260GF, IP67, TAC | 960 - Immediate | $2.12 | Vis detaljer |
![]() | ![]() | FSM2JS6ASMTR | 6.0 X 6.0 X 4.3, 260GF, IP67, TA | 1170 - Immediate | $2.19 | Vis detaljer |
![]() | ![]() | 2506467-1 | 6.2 X 6.2 X 2.6, 260GF, IP67, TA | 9980 - Immediate | $2.19 | Vis detaljer |
![]() | ![]() | FSM3JS6ASMTR | 6.0 X 6.0 X 5.0, 260GF, IP67, TA | 1028 - Immediate | $2.19 | Vis detaljer |
![]() | ![]() | STS26A26RSMTR | 6.2 X 6.2 X 2.6, 260GF, IP67, TA | 1500 - Immediate | $2.31 | Vis detaljer |