THERMOFIT® DR-25 Tubing

TE Connectivity's THERMOFIT DR-25 tubing is flame retardant and resistant to abrasions, fluids, and other mechanical damage

Image of TE-Aerospace's Thermofit DR-25 TubingTE Connectivity's THERMOFIT DR-25 tubing is specially formulated for optimum, high-temperature fluid resistance, long-term heat resistance, and is resistant to aviation and diesel fuels, hydraulic fluids, and lubricating oils. THERMOFIT DR-25 tubing is particularly suitable as a jacketing material for military ground-vehicle cables and harnesses, it is also well suited for the demands of motorsport cable harnesses. When used in conjunction with system 25, heat-shrinkable molded shapes and S1125, high-performance adhesive, these products provide a complete cable harness system.

Features and Benefits
  • Flame retardant
  • System 25 tubing
  • Shrink ratio 2:1
  • RoHS-compliant
  • Minimum shrink
    • Temperature: 150°C (302°F)
  • Minimum full recovery
    • Temperature: 175°C (347°F)

THERMOFIT® DR-25 Tubing

BilledeManufacturer Part NumberBeskrivelseIndvendig diameter - LeveretTilgængeligt antal PrisVis detaljer
Nye produkter
HEATSHRINK 1/8" BLACK
DR-25-1/8-0-SPHEATSHRINK 1/8" BLACK0,125" (3,18mm)750 - Immediate$14.44Vis detaljer
Nye produkter
HEATSHRINK 3/8" BLACK
DR-25-3/8-0-SPHEATSHRINK 3/8" BLACK0,375" (9,53mm)4800 - Immediate$21.22Vis detaljer
Nye produkter
HEATSHRINK 3/16" BK
DR-25-3/16-0-SPHEATSHRINK 3/16" BK0,187" (4,75mm)7050 - Immediate$21.76Vis detaljer
Nye produkter
HEATSHRINK 3/4 BLACK
DR-25-3/4-0-SPHEATSHRINK 3/4 BLACK0,748" (19,00mm)4600 - Immediate$40.82Vis detaljer
HEATSHRINK 1/4" BLACKDR-25-1/4-0-SPHEATSHRINK 1/4" BLACK0,125" (3,18mm)15300 - Immediate$23.17Vis detaljer
HEATSHRINK 1/2"X150' SPL BLACKDR-25-1/2-0-SPHEATSHRINK 1/2"X150' SPL BLACK0,500" (12,70mm)6150 - Immediate$27.08Vis detaljer
HEATSHRINK 1" BLACKDR-25-1-0-SPHEATSHRINK 1" BLACK1,000" (25,40mm)1500 - Immediate$55.48Vis detaljer
HEATSHRINK 1/4" SPL BLACK FEETDR-25-1/4-0-SPHEATSHRINK 1/4" SPL BLACK FEET0,250" (6,35mm)460 - Immediate$54.65Vis detaljer
HEATSHRINK 1/2" BLACK FEETDR-25-1/2-0-SPHEATSHRINK 1/2" BLACK FEET0,500" (12,70mm)344 - Immediate$63.53Vis detaljer
HEATSHRINK 1" BLACK FEETDR-25-1-0-SPHEATSHRINK 1" BLACK FEET1,000" (25,40mm)191 - Immediate$98.02Vis detaljer
Published: 2016-06-23