RayFlite High-Voltage Power Cables
TE Connectivity (TE) power cables are engineered for next-generation aerospace applications
TE Connectivity (TE) RayFlite power cables represent a breakthrough in high-voltage power distribution technology. Flexible, highly conductive, and insulated for application at altitude, RayFlite power cables are specifically designed for the evolving needs of battery-powered and hybrid electric aircraft applications.
- Voltage rating: 400 VAC
- Superior flexibility:
- Highly flexible conductor and insulation material
- 3x ID bend radius
- Easier installation in tight spaces, reducing assembly time
- Altitude-tested performance:
- Fully tested at high altitudes for partial discharge
- 1.5 kVAC PDIV at 40,000 ft
- 2 kVAC PDIV at 30,000 ft
- 4 kVAC PDIV at sea level
- Enhanced design:
- Modified ETFE insulation
- Extruded jacket
- High-strand nickel-coated copper conductor
- Operating temperature rating: +170°C
- Voltage breakdown: >30 kV
- System compatibility:
- Complete connectorized system with 987 series connectors
- Fully tested for partial discharge inception voltage (PDIV) in complete assembly
- Quantified performance values for total system reliability
- Military and commercial air-hybrid electric power (hydrogen fuel cell and hybrid battery technology)
- Commercial aerospace
- Unmanned aerial vehicles
RayFlite High-Voltage Power Cables
| Billede | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Ledertråd | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RFHVE-0418-8-9 | WIRE 8 AWG 400VAC WHITE 1=1FT | 8 AWG | 1078/38 | 0 - Immediate | $234.90 | Vis detaljer |
![]() | ![]() | RFHVE-0418-6-9 | WIRE 6 AWG 400VAC WHITE 1=1FT | 6 AWG | 1764/38 | 0 - Immediate | $306.70 | Vis detaljer |
![]() | ![]() | RFHVE-0418-4-9 | WIRE 4 AWG 400VAC WHITE 1=1FT | 4 AWG | 1666/36 | 0 - Immediate | $508.98 | Vis detaljer |
![]() | ![]() | RFHVE-0418-2-9 | WIRE 2 AWG 400VAC WHITE 1=1FT | 2 AWG | 2646/36 | 0 - Immediate | $547.86 | Vis detaljer |
![]() | ![]() | RFHVE-0418-0-9 | WIRE 0 AWG 400VAC WHITE | 1/0 AWG | 4256/36 | 0 - Immediate | $839.08 | Vis detaljer |
![]() | ![]() | RFHVE-0418-00-9 | WIRE 00 AWG 400VAC WHITE 1=1FT | 2/0AWG | 5320/36 | 0 - Immediate | $1,066.87 | Vis detaljer |