Terminal Strip Cutter

TE Connectivity’s cutter easily cuts side-feed, front-carrier terminal strips and reels into loose piece terminals with precision

Image of TE Connectivity AMP's Terminal Strip CutterTE Connectivity’s (TE) terminal strip cutter is designed to easily cut side-feed, front-carrier terminal strips and reels into loose piece terminals with precision. The tool offers simple adjustment features that accommodate varying terminal heights, depths, and carrier strip lengths. Its ergonomic design allows simple operation and minimizes manufacturing waste by precision cutting one terminal at a time. The tooling's terminal strip cutter is designed for reeled terminals to ensure safety and optimize the performance of electrical connections. The challenge associated with traditional wire snips or cutting tools is that they don’t always cut cleanly, sometimes creating sharp burs or worse, bending the wire insulation and making them unusable. Low-volume, prototyping, and repair work for wire harnesses require loose piece terminals for processing.

Features
  • Ergonomically designed with enough handle force to manage larger terminal sizes
  • Incorporates simple precision adjustment features to accommodate side-feed, front-carrier terminal strips of varying sizes
  • Manually fed with a slide-on guiding mechanism
  • Excellent price-to-performance ratio with simple operation and ease-of-use
Applications
  • Low-volume applications such as prototype and repair work
  • Industrial
  • Appliance
  • Aerospace
  • Defense
  • Marine
  • Automotive

Terminal Strip Cutter

BilledeManufacturer Part NumberBeskrivelseFunktionerTilgængeligt antal PrisVis detaljer
TERMINAL CUTTER, SIDE FEED2305570-1TERMINAL CUTTER, SIDE FEED-40 - Immediate$4,093.27Vis detaljer
Published: 2020-02-21