APT 6 Terminator
TE Application Tooling terminator machines eliminate the need to strip magnet wire insulation, thereby streamlining the splicing process
The APT 6 terminator from TE Application Tooling is a reliable and efficient solution designed specifically for use with AMPLIVAR splices. This advanced machine eliminates the need to strip magnet wire insulation, thereby streamlining the splicing process. By simply positioning the wires, the APT 6 automates the shearing, crimping, and wire trimming while seamlessly advancing the next splice for continuous operation. These improvements, combined with modernized features and upgraded technology, enhance the overall performance of the APT 6 to provide customers with a robust solution that replaces the previous APT-5A model while boosting customer satisfaction. It also enables automatic sequencing of varying crimp heights, ensuring efficient processing without manual adjustments. The APT 6 features a unified platform for all models, making it easier to manage and maintain across various applications.
- Enhanced power supply, upgraded cleaning system, and reinforced frame
- Servo motor automates crimp height adjustment
- Optimized tool package design facilitates quick tooling changeovers and reduces downtime
- Built-in monitoring system enhances the quality of crimping through regular checks
- Supports multiple tooling kits with a single base machine
- Advanced functionalities available at no extra cost, providing greater value
- Crimping force: 3T
- Wire cross-section CMA range: 400 to 14,000
- Power: 220 VAC (single-phase)
- Air: 0.6 Mpa
- Machine size with the touchscreen: 450 mm (width), 1,140 mm (length), and 624 mm (height)
- Machine size without the touchscreen: 450 mm (width), 1,140 mm (length), and 425 mm (height)
- Cycle time: 1.5 seconds
- Quality monitoring: crimp height and force monitoring
- Motor windings and connections
- Coil connections
- Transformer windings and connections
- Solid wire connections
- Lighting ballasts
- Power supplies
- Starters and alternators
- Appliances
APT 6 Terminator
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2492945-2 | CRIMPER TOOL FOR 62306 SPLICE | 0 - Immediate | $15,889.94 | Vis detaljer |
![]() | ![]() | 2493008-1 | CRIMPER ASSY FOR 62306 INFINTE S | 0 - Immediate | $33,361.67 | Vis detaljer |
![]() | ![]() | 2493127-1 | APT-6A BASE MACHINE | 0 - Immediate | $184,269.40 | Vis detaljer |
![]() | ![]() | 2492945-1 | CRIMPER TOOL FOR 62303 SPLICE | 0 - Immediate | $15,889.94 | Vis detaljer |
![]() | ![]() | 2493009-2 | FEEDING TOOL FOR 62304 | 0 - Immediate | $27,313.68 | Vis detaljer |
![]() | ![]() | 2492994-1 | CRIMPER TOOL FOR 1217671 DIR CON | 0 - Immediate | $37,648.81 | Vis detaljer |
![]() | ![]() | 2493009-3 | FEEDING TOOL FOR 62308 | 0 - Immediate | $27,313.68 | Vis detaljer |
![]() | ![]() | 2493009-5 | FEEDING TOOL FOR 62310 | 0 - Immediate | $18,554.02 | Vis detaljer |
![]() | ![]() | 2493008-2 | CRIMPER TOOL FOR 62304 INFINTE S | 0 - Immediate | $33,361.67 | Vis detaljer |
![]() | ![]() | 2493008-3 | CRIMPER TOOL FOR 62308 INFINTE S | 0 - Immediate | $33,361.67 | Vis detaljer |
![]() | ![]() | 2492945-3 | CRIMPER TOOL FOR 60310 SPLICE | 0 - Immediate | $15,889.94 | Vis detaljer |
![]() | ![]() | 2492993-1 | FEEDING TOOL FOR 1217671 | 0 - Immediate | $48,691.24 | Vis detaljer |
![]() | ![]() | 2493009-1 | FEEDING TOOL FOR 62306 | 0 - Immediate | $27,313.68 | Vis detaljer |
![]() | ![]() | 2493009-4 | FEEDING TOOL FOR 62303 | 0 - Immediate | $18,554.02 | Vis detaljer |
![]() | ![]() | 2493029-1 | WIRE STUFFER | 0 - Immediate | $22,954.33 | Vis detaljer |