ThermoFuse® Varistors
TDK's ThermoFuse varistors are specially developed quadratic disk varistors which are connected in series with a patented thermal protective component design
TDK presents two series of ThermoFuse varistors equipped with monitor outputs and integrated thermal protective components for overvoltage protection.
The MT25 series (B72225M) currently covers a voltage range from 150 VRMS to 385 VRMS and its maximum surge current capability is 20 kA at a pulse form of 8/20 µs, according to IEC 61643-11. With dimensions of 25 mm x 28 mm x 14 mm, the completely encapsulated protective components feature a particularly compact design. Their monitor outputs are optionally available with or without electrical isolation.
The MT30 series (B72230M) includes types designed for voltages from 150 VRMS to 750 VRMS. Its maximum surge current capability is 25 kA at a pulse form of 8/20 µs according to IEC 61643-11 with dimensions of 34 mm x 28 mm x 14 mm. The monitor outputs of these varistors are designed without electrical isolation.
The ThermoFuse varistors are specially developed quadratic disk varistors that are connected in series with a patented thermal protective component design. In the case of a persistent overvoltage and therefore heating of the varistor, the fuse is activated and separates the varistor from the circuit with a high level of reliability preventing potential damage to the PCB or the components installed in the varistor's vicinity. Disconnection from the mains protects against a thermal runaway. Due to their high thermal resistance and use of flame retardant materials for the housing, the ThermoFuse MT25 and MT30 series varistors meet the requirements of flammability rating UL 94 V-0. They are listed in the UL 1449 standard 4th edition.
- Wide voltage range from 150 VRMS to 750 VRMS
- High surge current capability of up to 25 kA (8/20 µs)
- Monitor outputs with or without electrical isolation
- Complete encapsulation
- Particularly compact design
- Photovoltaic inverters
- Power supplies for lighting systems and telecommunications systems
- Powerful industrial power supplies
- Inverters
Resources
- Application Note: Benefits of Metal Oxide Varistor with a Thermally Coupled Fuse
ThermoFuse® Varistors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B72225M0151M201 | VARISTOR 240V 20KA BOX 4 LEAD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B72225M0151M301 | VARISTOR 240V 20KA BOX 3 LEAD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B72225M0271M201 | VARISTOR 430V 20KA BOX 4 LEAD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B72225M0271M301 | VARISTOR 430V 20KA BOX 3 LEAD | 83 - Immediate | $53.89 | Vis detaljer |
![]() | ![]() | B72225M0321M201 | VARISTOR 510V 20KA BOX 4 LEAD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B72225M0321M301 | VARISTOR 510V 20KA BOX 3 LEAD | 59 - Immediate | $53.89 | Vis detaljer |
![]() | ![]() | B72225M0381M201 | VARISTOR 620V 20KA BOX 4 LEAD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B72225M0381M301 | VARISTOR 620V 20KA BOX 3 LEAD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B72230M0151M401 | VARISTOR 240V 25KA BOX 4 LEAD | 326 - Immediate | $72.40 | Vis detaljer |
![]() | ![]() | B72230M0321M401 | VARISTOR 510V 25KA BOX 4 LEAD | 501 - Immediate | $72.40 | Vis detaljer |
![]() | ![]() | B72230M0381M401 | VARISTOR 620V 25KA BOX 4 LEAD | 0 - Immediate | $72.40 | Vis detaljer |
![]() | ![]() | B72230M0421M401 | VARISTOR 680V 25KA BOX 4 LEAD | 0 - Immediate | $72.40 | Vis detaljer |
![]() | ![]() | B72230M0511M401 | VARISTOR 820V 25KA BOX 4 LEAD | 0 - Immediate | $72.40 | Vis detaljer |
![]() | ![]() | B72230M0551M401 | VARISTOR 910V 25KA BOX 4 LEAD | 0 - Immediate | $72.40 | Vis detaljer |
![]() | ![]() | B72230M0681M401 | VARISTOR 1.1KV 25KA BOX 4 LEAD | 385 - Immediate | $72.40 | Vis detaljer |
![]() | ![]() | B72230M0751M401 | VARISTOR 1.2KV 25KA BOX 4 LEAD | 0 - Immediate | $72.40 | Vis detaljer |