NTCSP Series Thermistors

TDK's NTCSP series thermistors are for temperature measurement and compensation applications occurring in wide temperature ranges

Image of TDK's NTCSP Series ThermistorsTDK’s NTCSP series thermistors respond to the need for diversified mounting methods by adopting AgPd termination, enabling conductive adhesion mounting. The multilayer chip NTC thermistors are used for temperature sensing and compensation, measuring without direct contact in automotive applications including ABS, inside the transmission or engine, and more. They are optimally suited for applications where soldering is difficult.

The multilayer chip NTC thermistors offer a wide operating temperature range from -55°C to +150°C. This wide range means they can be applied in various temperature measurement and compensation roles in low to high-temperature ranges. They are highly reliable, certified by AEC-Q200, the global automotive standard for passive components, and are available in 10 kOhm, 47 kOhm, and 100 kOhm types with dimensions of 1.0 mm × 0.5 mm and 1.6 mm × 0.8 mm.

Features
  • Multilayer chip NTC thermistors that can be mounted using conductive adhesion
  • Capable of operating in a wide temperature range from -55°C to +150°C
  • Highly reliable AEC-Q200 certified product
Applications
  • For temperature measurement and compensation applications occurring in wide temperature ranges
  • Applications where solder connections are difficult in the mounting process
  • Automotive applications (ABS, transmissions, engines, and others)
  • Air conditioner IPMs (power MOSFET)

NTCSP Series Thermistors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
NTC,47K,1%,0402,AEC-Q200,EPOXYNTCSP104BF473FT1SXNTC,47K,1%,0402,AEC-Q200,EPOXY18717 - Immediate$0.90Vis detaljer
NTC,100K,1%,0402,AEC-Q200,EPOXYNTCSP104KF104FT1SNTC,100K,1%,0402,AEC-Q200,EPOXY5651 - Immediate$0.90Vis detaljer
NTC,10K,1%,0402,AEC-Q200,EPOXYNTCSP103JF103FT1SNTC,10K,1%,0402,AEC-Q200,EPOXY12633 - Immediate$0.90Vis detaljer
NTC,100K,1%,0603,AEC-Q200,EPOXYNTCSP164KF104FT1SNTC,100K,1%,0603,AEC-Q200,EPOXY874 - Immediate$1.67Vis detaljer
NTC,10K,1%,0603,AEC-Q200,EPOXYNTCSP163JF103FT1SNTC,10K,1%,0603,AEC-Q200,EPOXY3643 - Immediate$1.67Vis detaljer
NTC,47K,1%,0603,AEC-Q200,EPOXYNTCSP164BF473FT1SXNTC,47K,1%,0603,AEC-Q200,EPOXY6685 - Immediate$1.67Vis detaljer
Published: 2020-12-09