NTCG Series Thermistors
TDK's NTCG series SMD negative temperature coefficient thermistors offer low thermal time constants
TDK’s NTCG series thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the
following materials: manganese, nickel, cobalt, and copper. NTC thermistors are semiconductor resistors that exhibit decreasing resistance characteristics with increasing temperature. TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.
- Automotive grade parts are AEC-Q200 compliant
- Wide range of resistances and B constants available
- Good stability of resistance value after soldering
- Lead (Pb)-free product
- Mobile communication devices
- DVC, DSC
- Optical transmission system
- Computer devices
- Car audio unit
- Printers
NTCG Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NTCG103JF103FT1 | THERMISTOR NTC 10KOHM 3380K 0402 | 939241 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | NTCG104EF104FTDSX | THERM NTC 100KOHM 4250K 0402 | 61953 - Immediate | $0.71 | Vis detaljer |
![]() | ![]() | NTCG103JX103DT1S | NTC,10K,0.5%,0402,AEC-Q200,150 | 39998 - Immediate | $1.99 | Vis detaljer |
![]() | ![]() | NTCG163JX103DT1S | THERMISTOR NTC 10KOHM 3380K 0603 | 14113 - Immediate | $2.12 | Vis detaljer |
![]() | ![]() | NTCG163JX103DTDS | THERMISTOR NTC 10KOHM 3380K 0603 | 10962 - Immediate | $2.12 | Vis detaljer |
![]() | ![]() | NTCG063JF103FTB | THERMISTOR NTC 10KOHM 3380K 0201 | 28395 - Immediate | $4.18 | Vis detaljer |
![]() | ![]() | NTCG104BH102HT1 | THERMISTOR NTC 1KOHM 4096K 0402 | 35740 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | NTCG104EF104FT1X | THERM NTC 100KOHM 4308K 0402 | 34613 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | NTCG064BF473FTBX | THERMISTOR NTC 47KOHM 4067K 0201 | 27154 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | NTCG063JF103FTBA | NTC,10K,1%,0201,125C,ECO | 11097 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | NTCG103UH103JT1 | THERMISTOR NTC 10KOHM 3900K 0402 | 7785 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | NTCG103JF103FT1A | NTC,10K,1%,0402,125C,ECO | 1971 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | NTCG103JF103FTDS | THERMISTOR NTC 10KOHM 3380K 0402 | 58211 - Immediate | $0.71 | Vis detaljer |
![]() | ![]() | NTCG064EF104FTDSX | NTC,100K,1%,0201,AEC-Q200,125 | 15702 - Immediate | $0.84 | Vis detaljer |
![]() | ![]() | NTCG063JF103FTDS | CASE EIA 0201 B= 1% ,10KOHM 1% | 12846 - Immediate | $0.84 | Vis detaljer |
![]() | ![]() | NTCG103JF103FT1S | THERMISTOR NTC 10KOHM 3380K 0402 | 2155 - Immediate | $0.84 | Vis detaljer |
![]() | ![]() | NTCG163JF103FT1A | NTC,10K,1%,0603,125C,ECO | 2212 - Immediate | $0.90 | Vis detaljer |
![]() | ![]() | NTCG163JF103HT1 | THERMISTOR NTC 10KOHM 3380K 0603 | 20557 - Immediate | $1.16 | Vis detaljer |
![]() | ![]() | NTCG164KF104FT1 | THERM NTC 100KOHM 4419K 0603 | 61227 - Immediate | $1.22 | Vis detaljer |
![]() | ![]() | NTCG203NH103JT1 | THERMISTOR NTC 10KOHM 3590K 0805 | 7922 - Immediate | $1.22 | Vis detaljer |