MMZ Series Ferrite Chip Beads

Ferrite chip beads from TDK Corporation for general signal line use in consumer and automotive applications

Image of TDK Corporation MMZ Series Ferrite Chip BeadsTDK’s MMZ series ferrite chip beads are used to suppress noise in both signal and power supply circuits. They are effective at reducing noise simply by being placed into the circuit in series. Multilayer chip beads consist of ferrite material and a conductive paste layered together. The equivalent circuit diagram of a chip bead consists of a reactance component, X, and a resistive component, R. The combined impedance of X and R is denoted as impedance Z. The static characteristics of a chip bead are typically described as the impedance value Z at a frequency of 100 MHz. While several different chip beads could have the same impedance value at 100 MHz, it is important to look at their individual frequency characteristics to determine which bead will work best for the circuit within the required frequency range. TDK offers up to eight material types, which provide various frequency characteristics for MMZ series chip beads in a variety of case sizes, each suited to different applications. Availability of materials varies with case size.

Features
  • Noise reduction solution for general signal line
  • Various frequency characteristics with eight materials of different features
  • Countermeasures from general signals to high-speed signals
  • Conforms to RoHS directive, halogen free, and compatible with lead-free soldering
  • Standard operating temperature range of -55°C to +125°C
  • Storage temperature range of -55°C to 125°C (after PC board mounting)

MMZ Series Ferrite Chip Beads

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FERRITE BEAD 600 OHM 0603 1LNMMZ1608B601CTAH0FERRITE BEAD 600 OHM 0603 1LN180336 - Immediate$0.64Vis detaljer
FERRITE BEAD 600 OHM 0402 1LNMMZ1005S601CT000FERRITE BEAD 600 OHM 0402 1LN31036 - Immediate$0.64Vis detaljer
FERRITE BEAD 1.8 KOHM 0402 1LNMMZ1005Y182CTD25FERRITE BEAD 1.8 KOHM 0402 1LN4495 - Immediate$0.64Vis detaljer
FERRITE BEAD 300 OHM 0603 1LNMMZ1608B301CTAH0FERRITE BEAD 300 OHM 0603 1LN583775 - Immediate$0.64Vis detaljer
FERRITE BEAD 120 OHM 0603 1LNMMZ1608D121CTAH0FERRITE BEAD 120 OHM 0603 1LN212458 - Immediate$0.64Vis detaljer
FERRITE BEAD 600 OHM 0603 1LNMMZ1608Y601BTA00FERRITE BEAD 600 OHM 0603 1LN200687 - Immediate$0.64Vis detaljer
FERRITE BEAD 120 OHM 0603 1LNMMZ1608S121ATA00FERRITE BEAD 120 OHM 0603 1LN200270 - Immediate$0.64Vis detaljer
FERRITE BEAD 2 KOHM 0603 1LNMMZ1608S202ATA00FERRITE BEAD 2 KOHM 0603 1LN131151 - Immediate$0.64Vis detaljer
FERRITE BEAD 120 OHM 0603 1LNMMZ1608B121CTAH0FERRITE BEAD 120 OHM 0603 1LN109251 - Immediate$0.64Vis detaljer
FERRITE BEAD 120 OHM 0402 1LNMMZ1005Y121CT000FERRITE BEAD 120 OHM 0402 1LN104421 - Immediate$0.64Vis detaljer
FERRITE BEAD 600 OHM 0402 1LNMMZ1005B601CT000FERRITE BEAD 600 OHM 0402 1LN103470 - Immediate$0.64Vis detaljer
FERRITE BEAD 80 OHM 0402 1LNMMZ1005B800CT000FERRITE BEAD 80 OHM 0402 1LN96832 - Immediate$0.64Vis detaljer
FERRITE BEAD 240 OHM 0402 1LNMMZ1005S241CT000FERRITE BEAD 240 OHM 0402 1LN95011 - Immediate$0.64Vis detaljer
FERRITE BEAD 600 OHM 0603 1LNMMZ1608R601ATA00FERRITE BEAD 600 OHM 0603 1LN87796 - Immediate$0.64Vis detaljer
FERRITE BEAD 40 OHM 0402 1LNMMZ1005Y400CT000FERRITE BEAD 40 OHM 0402 1LN85070 - Immediate$0.64Vis detaljer
FERRITE BEAD 1.5 KOHM 0603 1LNMMZ1608Y152BTA00FERRITE BEAD 1.5 KOHM 0603 1LN82424 - Immediate$0.64Vis detaljer
FERRITE BEAD 1 KOHM 0603 1LNMMZ1608B102CTD25FERRITE BEAD 1 KOHM 0603 1LN78160 - Immediate$0.64Vis detaljer
FERRITE BEAD 80 OHM 0603 1LNMMZ1608S800ATA00FERRITE BEAD 80 OHM 0603 1LN77477 - Immediate$0.64Vis detaljer
FERRITE BEAD 1 KOHM 0402 1LNMMZ1005S102CTD25FERRITE BEAD 1 KOHM 0402 1LN75031 - Immediate$0.64Vis detaljer
FERRITE BEAD 1.5 KOHM 0402 1LNMMZ1005Y152CT000FERRITE BEAD 1.5 KOHM 0402 1LN68930 - Immediate$0.64Vis detaljer
Published: 2016-01-28