MAF0603GW Noise Suppression Filters

TDK MAF0603GW ultra-small noise suppression filters are ideal for audio lines with high noise attenuation in the 5 GHz band

Image of TDK MAF0603GW Noise Suppression FiltersTDK MAF0603GWY series noise suppression filters with an ultra‑compact footprint of only 0.6 mm × 0.3 mm × 0.3 mm (L × W × H) are ideal for compact consumer electronics such as smartphones and wearable devices. Electromagnetic noise radiated from audio lines in smartphones, wearable devices, and the like interferes with the built-in antenna and can reduce the receiver's sensitivity. The common countermeasure is chip beads. While effective at suppressing noise, they have the drawback of degrading the audio quality on the audio line, which users may find annoying.

The MAF0603GWY series of noise suppression filters resolves this drawback by employing a newly developed, proprietary low-distortion ferrite material. It introduces just minimal change to audio-line characteristics and significantly reduces audio distortion, eliminating the sound-quality degradation that occurs when chip beads are used. It provides superior high attenuation in the 5 GHz band (impedance up to 3220 Ω at 5 GHz), effectively suppressing noise. Compared with conventional products, it also features lower resistance to reduce attenuation of audio signals and realizes a wide dynamic range.

Features
  • Achieves superior noise attenuation in the high-frequency range exceeding 5 GHz
  • Reduces attenuation of audio signals with lower resistance than conventional products, achieving a wide dynamic range
  • A newly developed low-distortion ferrite material significantly reduces audio distortion by minimizing performance variations in the audio line
Applications
  • High frequency noise countermeasures for smartphones, tablets, and wearable devices: Bluetooth®, Wi-Fi® (2.4 GHz, 5 GHz, 6 GHz), 5G (Sub 6), next generation communication standards (6G), and more

MAF0603GW Noise Suppression Filters

BilledeManufacturer Part NumberBeskrivelseImpedans @ frekvensTilgængeligt antal PrisVis detaljer
FERRITE BEAD 60 OHM 0201 1LNMAF0603GWY551AT000FERRITE BEAD 60 OHM 0201 1LN60 Ohms @ 100 MHz26419 - Immediate$1.99Vis detaljer
Ny hos DigiKey
FERRITE BEAD 38 OHM 0201 1LN
MAF0603GWY301AT000FERRITE BEAD 38 OHM 0201 1LN300 Ohms @ 300 Ohms29500 - Immediate$1.97Vis detaljer
Ny hos DigiKey
FERRITE BEAD 27 OHM 0201 1LN
MAF0603GWY211AT000FERRITE BEAD 27 OHM 0201 1LN210 Ohms @ 210 Ohms29500 - Immediate$1.97Vis detaljer
Published: 2026-04-07