HAL188Y Linear Hall Sensors

TDK-Micronas’ factory programmed sensors operate within a 4.5 V to 5.5 V supply voltage range

Image of TDK's HAL188Y Linear Hall SensorsTDK-Micronas‘ HAL188y are factory one-time-programmable linear Hall sensors that eliminate the need for users to optimize or program the devices for their finished sensor assemblies. The different family members vary by sensitivity (25 mV/mT, 31.25 mV/mT, and 50 mV/mT) and all offer a ratiometric analog output.

The sensors are designed for industrial and automotive applications, are AEC-Q100 qualified, and operate in the junction temperature range from -40°C to +170°C. They are available in the very-small-leaded TO92UA package .

Features
  • Factory programmed sensitivity and offset
  • Overvoltage and reverse-voltage protection at VSUP pin
  • Short-circuit protected push-pull output
  • TJ = -40°C to +170°C
  • AEC-Q100 qualified
  • 5 V supply operation
Benefits
  • Temperature and stress stable quiescent output voltage
  • Operates with static and dynamic magnetic fields up to 5 kHz
  • Very accurate sensitivity and offset
  • EMC and ESD optimized design

HAL188Y Linear Hall Sensors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SEN HALL EFFT ANLG VOLT TO92UA-2HAL1881UA-A-2-A-2-00SEN HALL EFFT ANLG VOLT TO92UA-21925 - Immediate$11.06Vis detaljer
SEN HALL EFFT ANLG VOLT TO92UA-2HAL1882UA-A-2-A-2-00SEN HALL EFFT ANLG VOLT TO92UA-20 - Immediate$11.06Vis detaljer
SEN HALL EFFT ANLG VOLT TO92UA-2HAL1883UA-A-2-A-2-00SEN HALL EFFT ANLG VOLT TO92UA-22411 - Immediate$11.06Vis detaljer
SEN HALL EFFT ANLG VOLT TO92UA-2HAL1880UA-A-2-A-2-00SEN HALL EFFT ANLG VOLT TO92UA-213409 - Immediate$10.74Vis detaljer
Published: 2020-07-24