B3277xH Series Film Capacitors
B3277xH series film capacitors extend the range of TDK's rugged DC link capacitors
TDK Corporation has extended its range of EPCOS film capacitors for DC link applications. The B3277xH series now provides types for particularly harsh environmental conditions. The robustness has been verified in a temperature humidity bias (THB) test at +60°C, 95 percent relative humidity, and the rated voltage for 1,000 hours. Types are also available that are THB tested at +85°C, 85 percent relative humidity, and the rated voltage for 1,000 hours.
The maximum operating temperature of the RoHS-compatible components is +105°C. Depending on voltage and capacitance, the lead spacing is 27.5 mm, 37.5 mm, or 52.5 mm.
The types with the 52.55 mm grid size are offered exclusively in a 4-pin version. At the rated voltage and an operating temperature of +85°C the service life of the self-healing capacitors is 50,000 hours.
- Suitable for use in particularly harsh environmental conditions
- Wide range of rated voltages from 450 VDC to 1,100 VDC
- DC link circuits of converters for photovoltaic systems, frequency converters, and power supplies for industrial applications
- AEC-Q200 qualified capacitors are also available on request.
B3277xH Series Film Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B32774H4106K000 | CAP FILM 10UF 10% 450VDC RADIAL | 3876 - Immediate | $27.18 | Vis detaljer |
![]() | ![]() | B32778H5506K000 | CAP FILM 50UF 10% 500VDC RADIAL | 0 - Immediate | $84.48 | Vis detaljer |
![]() | ![]() | B32774H8475K000 | CAP FILM 4.7UF 10% 700VDC RAD | 1287 - Immediate | $21.79 | Vis detaljer |
![]() | ![]() | B32776H8276K000 | CAP FILM 27UF 10% 700VDC RADIAL | 554 - Immediate | $59.81 | Vis detaljer |
![]() | ![]() | B32778H8566K000 | CAP FILM 56UF 10% 700VDC RADIAL | 503 - Immediate | $94.61 | Vis detaljer |
![]() | ![]() | B32778H9506K000 | CAP FILM 50UF 10% 800VDC RADIAL | 0 - Immediate | See Page for Pricing | Vis detaljer |