AVR Series Multilayer Chip Varistors
TDK’s AVR series chip varistors for ESD protection
TDK's AVR series chip varistors have excellent absorption capability with a response that is as good or better than a Zener diode. A single AVR series part can replace a Zener diode and capacitor combination, reducing the overall footprint and total mounting cost. AVR series parts have no polarity due to symmetrical current-voltage characteristics and keep this symmetrical current-voltage characteristic even after electrostatic absorption. The AVR series offers a wide range of varistor voltages (from 6.8 V to 90 V) and is available in a variety of case sizes (from 0.4 mm x 0.2 mm to 2.0 mm x 1.2 mm) for consumer and automotive applications.
Product Selection Guide: ESD Selection Guide
- No polarity
- Wide range of varistor voltages available (6.8 V to 90 V)
- Low capacitance items are available (from 0.5 pF)
- Various case sizes available: 0402, 0603, 1005, 1608, and 2012
- Excellent absorption capability
- Excellent mount reliability
- Good for Pb-free soldering
- Adopted Ni/Sn electroplating
- Can replace a Zener diode + capacitor, reducing footprint and total mounting cost
- Consumer:
- Mobile phone / smartphone
- Switch
- RS-232C/RS-423/RS-422/RS-485
- Audio (headphone/speaker)
- USB2.0 / USB3.0
- LVDS
- HDMI
- Automotive:
- CAN / CAN-FD
- LIN/CXPI
- FlexRay
- MOST50
- USB2.0
- Ethernet
- Motor
Circuit Protection Kits
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | AVR0201-KIT | CIRC PRTCT KIT VARISTOR 80PC | 5 - Immediate | $183.58 | Vis detaljer | |
![]() | ![]() | AVR0603-0805-KIT | CIRC PRTCT KIT VARISTOR 90PC | 3 - Immediate | $252.04 | Vis detaljer | |
![]() | ![]() | AVR-AUTO-KIT | CIRC PRTCT KIT VARISTOR 140PC | 5 - Immediate | $246.14 | Vis detaljer | |
![]() | ![]() | AVR0402-KIT | CIRC PRTCT KIT VARISTOR 160PC | 4 - Immediate | $270.18 | Vis detaljer |