AML Series Choke Coils
TDK's AML series choke coils are ideally suited for noise removal in onboard DC motor applications
TDK’s AML series rod core choke coils have excellent high-frequency characteristics and can eliminate noise from wide frequency bands, making them suitable for use in onboard DC motor circuits. Miniaturization of the AML series products is possible through in-house development of ferrite cores with high saturation magnetic flux density. The terminal structure makes mounting to a digital motor drive possible. These choke coils are AEC-Q200 compliant and ideally suited for noise removal in onboard DC motor applications.
- Miniaturization is possible through in-house development of high saturation magnetic flux density ferrite cores
- Excellent high-frequency characteristics and eliminates noise from wide frequency bands
- Terminal structure makes mounting to digital motor drive possible
- Operating temperature range: -40°C to +125°C
- AEC-Q200 compliant
- Noise suppression in onboard DC motor circuit applications:
- Electronically controlled throttle
- Power seat motor
- Variable valve controller ABS
- Electric power steering
- Air pump
AML Series Choke Coils
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AML1330-4R7M250-S1 | CMC 25A 2LN TH AEC-Q200 | 286 - Immediate | $23.72 | Vis detaljer |
![]() | ![]() | AML0615-2R9M7R5-S1 | CMC 7.5A 2LN TH AEC-Q200 | 709 - Immediate | $12.18 | Vis detaljer |
![]() | ![]() | AML1025-1R9M240-S1 | CMC 24A 2LN TH AEC-Q200 | 0 - Immediate | $14.39 | Vis detaljer |
![]() | ![]() | AML04B16-4R6M6R0-S1 | CMC 6A 2LN TH AEC-Q200 | 675 - Immediate | $11.15 | Vis detaljer |
![]() | ![]() | AML0620-5R9M6R8-S1 | CMC 6.8A 2LN TH AEC-Q200 | 324 - Immediate | $13.14 | Vis detaljer |
![]() | ![]() | AML0925-8R0M110-S1 | CMC 11A 2LN TH AEC-Q200 | 706 - Immediate | $20.83 | Vis detaljer |
![]() | ![]() | AML04B13-2R3M6R5-S1 | CMC 6.5A 2LN TH AEC-Q200 | 502 - Immediate | $11.15 | Vis detaljer |
![]() | ![]() | AML04A14-2R2M6R5-S1 | CMC 6.5A 2LN TH AEC-Q200 | 535 - Immediate | $11.15 | Vis detaljer |
![]() | ![]() | AML0618-4R4M7R2-S1 | CMC 7.2A 2LN TH AEC-Q200 | 360 - Immediate | $12.18 | Vis detaljer |
![]() | ![]() | AML0820-3R7M120-S1 | CMC 12A 2LN TH AEC-Q200 | 199 - Immediate | $16.09 | Vis detaljer |