ACT1210E Common Mode Filters
TDK’s common mode filters are designed for automotive Ethernet 10BASE-T1S
TDK’s ACT1210E series (3.2 mm x 2.5 mm x 2.5 mm) includes the industry's first common mode filters designed for automotive Ethernet 10BASE-T1S. Adopting TDK's proprietary wire winding structure and optimal materials, this product achieves excellent high scattering parameters (S-parameters) and lowers the line-to-line capacitance by up to approximately 30% compared to conventional products. The lineup has recently been expanded to include ACT1210E-341-2P-TL00, which achieves Class IV parasitic capacitance in the OPEN Alliance EMC test specification for common mode chokes, another industry first. The operating temperature range is from -40°C to +125°C. Laser welding winding wires to the metalizing terminals provides high thermal shock resistance and outstanding reliability.
Amid the recent increase in the attention being paid to the autonomous driving of automobiles, the installation of electronic control units (ECUs) relating to safety functions, including those for advanced driver-assistance systems (ADAS), is increasing. Among the Ethernet telecommunication standards, 10BASE-T1S is unique in its support of multidrop topologies, which enables multiple ECUs to be connected. In this respect, it differs from 100BASE-T1 and 1000BASE-T1, which support peer-to-peer telecommunication only. More and more customers are now considering shifting from the CAN, CAN FD, and Flex-Ray standards, which are currently commonly used because they support multidrop connections, to Ethernet systems to achieve a uniformity of standards. ACT1210E products demonstrate characteristic well suited to these needs and contribute to improving the quality of telecommunication and suppressing noise.
- The industry's first common mode filter for automotive Ethernet 10BASE-T1S
- ACT1210E-341-2P-TL00: Class IV parasitic capacitance in the OPEN Alliance EMC test specification for common mode chokes
- Construction designed to reduce line-to-line capacitance
- High reliability achieved by laser welding winding wires to metalizing terminals
- Compliant with AEC-Q200 Rev. D
Applications
- Automotive Ethernet 10BASE-T1S
ACT1210E Common Mode Filters
| Billede | Manufacturer Part Number | Beskrivelse | Filtertype | Induktans @ frekvens | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACT1210E-241-2P-TL00 | CMC 240UH 70MA 2LN SMD AEC-Q200 | Signallinje | 240 µH @ 100 kHz | 0 - Immediate | $11.64 | Vis detaljer |
![]() | ![]() | ACT1210E-131-2P-TL00 | CMC 130UH 70MA 2LN SMD AEC-Q200 | Signallinje | 130 µH @ 100 kHz | 8409 - Immediate | $12.02 | Vis detaljer |