DRB Series

TDK Corporation offers the DRB series of DIN rail power supplies

Image of TDK-Lambda Corporation's DRB SeriesTDK DRB series of DIN rail power supplies are for low-power applications and designed to support the growing trend for simple and economic DIN power solutions in industrial, building automation and process control applications. The DRB series combines low cost and extremely-compact dimensions with industry-leading efficiency of up to 91% with no-load power consumption that is between <0.3 W and <0.5 W depending on the model type.

The supplies operate from a universal input of 85~264Vac and have EN61000-3-2 compliance, enabling worldwide use and can operate at full load over a wide temperature range of -10 to +55° C (+70° C for 15 W model). Typical ripple and noise is below 40 mV and a green LED indicates DC OK. Other features include over-current and over voltage protection, and a hold-up time of up to 20 ms at 100Vac input voltage, full load.

The DRB series is approved to UL508 safety standard for industrial control equipment. Further safety approvals include IEC/EN 60950-1 (2nd Ed.) and UL/CSA 60950-1. CE marked in accordance with the LV Directive, EMC Directive and RoHS Directive, the power supplies are designed to meet EN55022 and CISPR22 Class B for conducted and radiated EMI, and includes a three-year warranty.

Features

  • Compact size
  • High efficiency (Up to 91%)
  • ErP-compliant design
  • Low no-load power draw

 

DRB Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
AC/DC DIN RAIL SUPPLY 24V 100WDRB100-24-1AC/DC DIN RAIL SUPPLY 24V 100W192 - Immediate$407.96Vis detaljer
AC/DC DIN RAIL SUPPLY 24V 15WDRB15-24-1AC/DC DIN RAIL SUPPLY 24V 15W63 - Immediate$213.49Vis detaljer
AC/DC DIN RAIL SUPPLY 12V 30WDRB30-12-1AC/DC DIN RAIL SUPPLY 12V 30W983 - Immediate$258.17Vis detaljer
AC/DC DIN RAIL SUPPLY 24V 30WDRB30-24-1AC/DC DIN RAIL SUPPLY 24V 30W1117 - Immediate$258.17Vis detaljer
AC/DC DIN RAIL SUPPLY 12V 50WDRB50-12-1AC/DC DIN RAIL SUPPLY 12V 50W396 - Immediate$282.63Vis detaljer
AC/DC DIN RAIL SUPPLY 24V 50WDRB50-24-1AC/DC DIN RAIL SUPPLY 24V 50W316 - Immediate$282.63Vis detaljer
AC/DC DIN RAIL SUPPLY 48V 50WDRB50-48-1AC/DC DIN RAIL SUPPLY 48V 50W362 - Immediate$282.63Vis detaljer
AC/DC DIN RAIL SUPPLY 5V 30WDRB50-5-1AC/DC DIN RAIL SUPPLY 5V 30W173 - Immediate$288.07Vis detaljer
Published: 2014-02-26