Wi-Fi® and Bluetooth® Antenna Solutions
Taoglas embedded and external antenna options cover 2.4 GHz, 5 GHz, and 6 GHz frequencies (center/band)
Taoglas offers a comprehensive selection of high-performance Wi-Fi and Bluetooth antennas designed to deliver robust and uninterrupted wireless connectivity for a diverse range of smart devices and communication systems. This extensive portfolio includes both embedded and external antenna options, providing flexibility and optimal signal strength tailored to various application needs.
Taoglas Wi-Fi and Bluetooth embedded antennas serve as critical receivers and transmitters of radio waves within smart devices. These antennas are meticulously designed to operate across various frequency ranges, with careful consideration for bandwidth to ensure superior performance. Available in both omnidirectional and directional types, which focus signals for optimal performance in a specific direction, these embedded solutions are perfect for short-distance data transmission over radio waves, eliminating the need for physical wires.
For applications demanding maximized signal strength and throughput, the wide array of Taoglas Wi-Fi and Bluetooth external antennas provides reliable connectivity. Understanding the unique requirements of every application, Taoglas offers a variety of mounting styles, including adhesive, connector, desk, permanent, and wall, to seamlessly integrate into different environments. Furthermore, Taoglas external antennas support multiple connector types such as FAKRA CODE I Beige, FAKRA CODE Z Water Blue, IPEX MHFI, N Type, RP-SMA, SMA, and SMA BK, ensuring compatibility and seamless integration with a broad spectrum of devices.
- Available in embedded and external configurations
- Full customization of cable, connector, and combinations available in the Antenna Builder
- Omnidirectional and directional antenna types
- 2.4 GHz, 5 GHz, and 6 GHz options available
- Diverse mounting styles: adhesive, connector, desk, permanent, wall
- Multiple connector options: FAKRA CODE I, FAKRA CODE Z, IPEX MHFI, N Type, RP-SMA, SMA, SMA BK
- Designed for robust signal strength
- Enhances data throughput
- Ideal for short-distance wireless data transmission
- Smart home devices
- Wearable technology
- Industrial IoT (IIoT) applications
- Medical devices
- Automotive infotainment systems
- Wireless communication systems
- Consumer electronics
- Asset tracking
- Smart sensors
- Remote monitoring systems
- Robotics
- Point-of-sale (POS) systems
- Building automation
- Gaming devices
- Wireless access points
Embedded Antennas
| Billede | Manufacturer Part Number | Beskrivelse | RF-familie/standard | Frekvensgruppe | Frekvens (center/bånd) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | WLA.10 | RF ANT 1.575GHZ/2.4GHZ CHIP SLD | 802.15.4, Bluetooth, navigation, wi-fi | Bredbånd | 1,575GHz, 2,4GHz, 5,5GHz | 5542 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | WLA.01 | RF ANT 2.4GHZ CHIP SOLDER SMD | 802.15.4, Bluetooth, wi-fi | UHF (2GHz – 3GHz) | 2,4GHz | 23875 - Immediate | $10.14 | Vis detaljer |
![]() | ![]() | SDWA.01 | RF ANT 2.4GHZ/5.8GHZ CHIP SLD | Wi-fi | UHF (2GHz – 3GHz), SHF (f > 4GHz) | 2,4GHz, 5,8GHz | 3360 - Immediate | $31.45 | Vis detaljer |
![]() | ![]() | PCS.27.A | WI-FI 2.4/5.8/7.125GHZ FR4 PIFA | Wi-fi | Bredbånd | 2,45GHz, 5,5GHz, 6,525GHz | 767 - Immediate | $6.34 | Vis detaljer |
![]() | ![]() | MPA.257.A | WI-FI TRI-BAND 2.4/5.8/7.125GHZ | Wi-fi | UHF (2GHz – 3GHz), SHF (f > 4GHz) | 2,45GHz, 5,5GHz, 6,525GHz | 452 - Immediate | $12.81 | Vis detaljer |
External Antennas
| Billede | Manufacturer Part Number | Beskrivelse | RF-familie/standard | Frekvensgruppe | Frekvens (center/bånd) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | GW.05.0153 | RF ANT 2.4GHZ/5.5GHZ WHIP TILT | 802.15.4, Bluetooth, wi-fi | UHF (2GHz – 3GHz), SHF (f > 4GHz) | 2,4GHz, 5,5GHz | 8550 - Immediate | $73.61 | Vis detaljer |
![]() | ![]() | WSA.2458.A.101151 | RF ANT 2.4/5.8GHZ FLT BAR RP-SMA | Wi-fi | UHF (2GHz – 3GHz), SHF (f > 4GHz) | 2,4GHz, 5,8GHz | 0 - Immediate | $167.44 | Vis detaljer |
![]() | ![]() | FW.24.SMA.M | RF ANT 2.4GHZ WHIP STR SMA MALE | Bluetooth, Wi-fi | UHF (2GHz – 3GHz) | 2,4GHz | 197 - Immediate | $119.32 | Vis detaljer |
![]() | ![]() | WS.02.B.205111 | RF ANT 2.4GHZ DOME SMA ML PNL MT | 802.15.4, Bluetooth, wi-fi | UHF (2GHz – 3GHz) | 2,4GHz | 131 - Immediate | $299.63 | Vis detaljer |
![]() | ![]() | FXP830.07.0100C | RF ANT 2.4GHZ/5.4GHZ FLAT PATCH | Wi-fi | UHF (2GHz – 3GHz), SHF (f > 4GHz) | 2,4GHz, 5,4GHz | 3855 - Immediate | $40.89 | Vis detaljer |