TG.30 Dipole LTE Antenna
Taoglas offers their TG.30 ultra-wide band dipole LTE antenna
Taoglas’ Apex TG.30 dipole LTE antenna is designed for peak performance for devices utilizing LTE and other cellular bands requiring the highest possible efficiency and peak gain to deliver excellent throughput on all major cellular bands, including access points, terminals, and routers. Ground plane independent with a SMA male connector, the Apex offers high efficiency across the ultra-wide band. These antennas are also backward compatible with 2G and 3G applications. They have a quality robust IP67 UV resistant housing (SMA connector is IP65) for use with wireless terminals. Different colors and connection types are available. Taoglas’ Apex TG.30 is designed for wide varieties of solutions requiring high and reliable performance.
Features and Benefits
- LTE / GSM / CDMA /DCS /PCS / WCDMA / UMTS / HSDPA / GPRS / EDGE /GPS /Wi-Fi
- 698 MHz to 960 MHz, 1575.42 MHz, 1710 MHz to 2700 MHz
- Typical 70%+ efficiency
- 3dBi+ peak gain
| Applications | ||
|
|
For more customized products from Taoglas, please take a look at their Custom Cable and Antenna Builders.
TG.30 Antennas
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TG.30.8111 | RF ANT 750MHZ/892MHZ WHIP STR | 437 - Immediate | $89.96 | Vis detaljer |
![]() | ![]() | TG.30.8113 | RF ANT 750MHZ/892MHZ WHIP TILT | 10487 - Immediate | $89.25 | Vis detaljer |
![]() | ![]() | TG.30.8112 | RF ANT 829MHZ/1.575GHZ WHIP STR | 233 - Immediate | $95.55 | Vis detaljer |
![]() | ![]() | TG.30.8113W | RF ANT 750MHZ/892MHZ WHIP TILT | 684 - Immediate | $77.48 | Vis detaljer |
![]() | ![]() | TG.30.8112W | RF ANT 829MHZ/1.575GHZ WHIP STR | 0 - Immediate | $80.25 | Vis detaljer |
![]() | ![]() | TG.30.8111W | RF ANT 750MHZ/892MHZ WHIP STR | 69 - Immediate | $95.81 | Vis detaljer |