PA.26A SMT Antenna

Taoglas' PA.26A ultra-wideband LTE/Cellular/CDMA SMT antenna for a wide variety of applications

Image of Taoglas' PA.26A SMT AntennaTaoglas' PA.26A surface mount LTE 4G antenna provides the highest efficiency in a small SMT form factor, coming in at 35 mm x 5 mm x 6 mm. Due to its rectangular shape and compact size, the PA.26A is very easy to integrate and can be mounted directly on the edge of the PCB. The PA.26A operates at all common 4G/3G/2G LTE bands.

Features
  • Small form factor (35 mm x 5 mm x 6 mm)
  • Operates at all common 4G/3G/2G LTE bands
  • Identical footprint to PA.25A providing drop in conversion from 2G/3G to 4G
Applications
  • Telematics control units (TCU)
  • HD video over LTE
  • First responder and emergency services
  • Intelligent transport systems
  • Internet of Things (IoT)
  • High definition video broadcast systems
  • Medical devices

For more customized products from Taoglas, please take a look at their Custom Cable and Antenna Builders.

PA.26A SMT Antenna

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RF ANT 829MHZ/2.2GHZ PCB TRACEPA.26ARF ANT 829MHZ/2.2GHZ PCB TRACE2124 - Immediate$49.45Vis detaljer
Published: 2018-02-01