Discone One Antenna
Taoglas' DCN.01 is a 5G/4G 400 MHz to 6000 MHz wideband omnidirectional antenna
Taoglas' Discone One DCN.01 is a wideband, omnidirectional antenna that has been expertly engineered to cover all worldwide 5G and 4G bands, including all Sub-6 GHz deployments across the 400 MHz to 6000 MHz spectrum. It is designed primarily for use with 5G/4G modules and devices that require high efficiency; the Discone One boasts over 50% across the entire spectrum. With a high peak gain of up to 6.6 dBi, it delivers excellent throughput on all major cellular bands worldwide.
The DCN.01’s innovative design delivers reliability on new, dedicated mission-critical communications bands between 400 MHz to 500 MHz. Additionally, it covers extended 4G, Band 71, and all 5G NR Sub-6 GHz bands while also covering 3G/2G bands to allow for fallback when 5G/4G is unavailable, keeping applications and devices connected when most needed.
- Building automation
- Industrial automation
- Submetering
- HVAC
- Energy
- Renewable energy
For more customized products from Taoglas, please take a look at their Custom Cable and Antenna Builders.
Discone One Antenna
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCN.01.035111 | DISCONE EXTERNAL MOUNT WIDEBAND | 0 - Immediate | See Page for Pricing | Vis detaljer |