Power Supply Module RPM Series
Tamura offers high-voltage power supply modules with ultra-low standby power consumption
Tamura’s power supply module RPM series enables users to save energy, reduce work hours, lower noise, and simplify procurement. These products make development easy because all the necessary components are embedded into one package. Also, they are compatible with various safety standards (UL/CSA/IEC/EN9569/-1, UL/CSA/IEC/EN60950-1/UL/CSA/IEC/EN60065, and IEC/EN60335-1). The RPM series is ideal for PV inverters, energy storage systems, and general inverters.
- Built-in protective functions: overcurrent, overvoltage, and overheat
- Low noise and helps save energy
- Operating temperature range: -20°C to +95°C (+75°C to +95°C based on temperature derating)
- Compatible with various safety standards (UL/CSA/IEC/EN9569/-1, UL/CSA/IEC/EN60950-1/UL/CSA/IEC/EN60065, and IEC/EN60335-1)
- PV inverters
- Air conditioners
- Energy storage systems
- Refrigerators
- UPS
- General inverters
Power Supply Module RPM Series
| Billede | Manufacturer Part Number | Beskrivelse | Effektivitet | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RPM2433SJ | AC/DC CONVERTER 24V | 0.89 | 0 - Immediate | $253.35 | Vis detaljer |
![]() | ![]() | RPM1255SJ | 12V BOARD MOUNT POWER SUPPLY | -20°C – 80°C (med reduktion) | 140 - Immediate | $290.44 | Vis detaljer |
![]() | ![]() | RPM4817SJ | AC/DC CONVERTER 48V | 91% | 0 - Immediate | $287.96 | Vis detaljer |
![]() | ![]() | RPM3622SJ | AC/DC CONVERTER 36V | 90% | 0 - Immediate | $287.96 | Vis detaljer |