F01/F02/F03 Series Current Sensor Fluxgate System
Tamura’s Fluxgate current sensors for high-accuracy applications have current ranges of 6 A to 50 A
Tamura's Fluxgate current sensors are suitable for PV inverters and can be used for a wide variety of applications. The F01, F02, and F03 series are designed for users that require high accuracy, low-temperature drift, and fast response. In addition, the F01, F02, and F03 series are compact to reduce the space of PCBs occupied by the current sensors. Each series has four models with measuring current ranges from 6 A to 50 A are available.
- Fluxgate, voltage-output type
- Primary nominal current: 3 A to 50 A, measuring current range: 20 A to 150 A
- Anti-surge current (4 kAT, 8/20 µS, single)
- High-speed response, PCB mount, built-in busbar
- Unipolar power supply: +5 V
- Ambient operating temperature: -40°C to +105°C
- Safety standards: UL508, UL94-V0 recognized materials
- European Directive: CE marking
- PV inverters
- EV chargers
- Battery supplied applications
- General purpose inverters
- Energy storage systems
F01 Series Current Sensor Fluxgate System
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | F01P006S05L | CURRENT SENSOR FLUX GATE/CL 6A | 0 - Immediate | $54.11 | Vis detaljer |
![]() | ![]() | F01P015S05L | CURRENT SENSOR FLUX GATE/CL 15A | 303 - Immediate | $81.22 | Vis detaljer |
![]() | ![]() | F01P025S05L | CURRENT SENSOR FLUX GATE/CL 25A | 170 - Immediate | $84.83 | Vis detaljer |
![]() | ![]() | F01P050S05L | CURRENT SENSOR FLUX GATE/CL 50A | 676 - Immediate | $88.63 | Vis detaljer |
F02 Series Current Sensor Fluxgate System
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | F02P006S05L | CURRENT SENSOR FLUX GATE/CL 6A | 0 - Immediate | $54.11 | Vis detaljer |
![]() | ![]() | F02P015S05L | CURRENT SENSOR FLUX GATE/CL 15A | 224 - Immediate | $81.22 | Vis detaljer |
![]() | ![]() | F02P025S05L | CURRENT SENSOR FLUX GATE/CL 25A | 335 - Immediate | $84.83 | Vis detaljer |
![]() | ![]() | F02P050S05L | CURRENT SENSOR FLUX GATE/CL 50A | 100 - Immediate | $88.63 | Vis detaljer |
F03 Series Current Sensor Fluxgate System
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | F03P006S05L | CURRENT SENSOR FLUX GATE/CL 6A | 74 - Immediate | $88.51 | Vis detaljer |
![]() | ![]() | F03P015S05L | CURRENT SENSOR FLUX GATE/CL 15A | 1844 - Immediate | $92.44 | Vis detaljer |
![]() | ![]() | F03P025S05L | CURRENT SENSOR FLUX GATE/CL 25A | 0 - Immediate | $88.63 | Vis detaljer |
![]() | ![]() | F03P050S05L | CURRENT SENSOR FLUX GATE/CL 50A | 435 - Immediate | $92.63 | Vis detaljer |