LA37S S05K Series Open-Loop Current Sensor
Tamura Corporation’s open-loop ASIC current sensors are available in multiple versions for various applications
Tamura's LA37S S05K series are suitable for middle-powered general inverters and can be used for a wide variety of applications. This series is insusceptible to noise because it has an application-specific integrated circuit (ASIC) that allows the current sensor to reduce the number of components. In addition, ASIC enables this current sensor to be used in high-frequency inverters. Fourteen models with a measuring current range from 50 A to 600 A are available.
- Open-loop, voltage-output type, ASIC model
- Primary nominal current: 50 A to 600 A
- Measuring current range: 150 A to 1200 A
- Panel mounting, connector on secondary (2 types)
- LA37SxxxS05KM: MOLEX/22-04-1041, Sn-plated terminal connecter
- LA37SxxxS05KJ: JST/B4B-XH-A-G Gold-plated terminal connecter
- Power supply voltage: +5 V
- Rated output voltage: Vof ±625 mV
- Non-ratiometric output (VOUT, VOFF, VREF)
- Insulation voltage: AC 3.3 kV, 50 Hz, 1 min
- Ambient operating temperature: -40°C to +105°C
- Safety standards: UL508, UL94-V0 recognized materials
- European directive: CE marking
- PV inverters
- Uninterruptible power supplies
- General purpose inverters
- Energy storage systems
- Welding machines
LA37S S05K Series Open-Loop Current Sensor
| Billede | Manufacturer Part Number | Beskrivelse | Strøm - Registrering | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | LA37S050S05KM | CURRENT SENSOR OL 50A | 50A | 218 - Immediate | $129.91 | Vis detaljer |
![]() | ![]() | LA37S100S05KM | CURRENT SENSOR OL 100A | 100A | 200 - Immediate | $129.91 | Vis detaljer |
![]() | ![]() | LA37S200S05KM | CURRENT SENSOR OL 200A | 200A | 28 - Immediate | $129.91 | Vis detaljer |
![]() | ![]() | LA37S300S05KM | CURRENT SENSOR OL 300A | 300A | 192 - Immediate | $135.87 | Vis detaljer |
![]() | ![]() | LA37S400S05KM | CURRENT SENSOR OL 400A | 400A | 84 - Immediate | $129.91 | Vis detaljer |
![]() | ![]() | LA37S500S05KM | CURRENT SENSOR OL 500A | 500A | 180 - Immediate | $129.91 | Vis detaljer |
![]() | ![]() | LA37S600S05KM | CURRENT SENSOR OL 600A | 600A | 76 - Immediate | $129.91 | Vis detaljer |