TW5000 Series Augmented Smart GNSS Antennas

Calian's antennas are ideal for a variety of applications including surveying and precision GPS positioning

Image of Calian's TW5000 Series Augmented Smart GNSS AntennasCalian's TW5000 series augmented smart antennas are multi-band (L1/L2), multi-constellation integrated GNSS receiver/antennas that use network augmentation to achieve less than 3 cm accuracy. Some versions include an inertial measurement unit (dead reckoning) and an integrated L-Band corrections receiver to ensure operation beyond terrestrial network reach. Sub-3-cm accuracy supports the most demanding navigation, automation, and precision agriculture applications. Multi-band (L1/L2) architecture yields superior removal of ionospheric errors. Multi-stage filtering improves noise immunity and dual feed Accutenna® improves multi-path signal interference rejection.

Features
  • High-precision tracking with rapid convergence
  • Access to corrections in locations without terrestrial networking
  • Receiver/antenna integration eliminates impairments introduced by external system RFI/EMI
  • Integrated IP network and L-Band corrections receiver for exceptional precision
  • Improved noise immunity with multi-band GNSS receiver
  • High position availability in urban environments with UDR
Applications
  • Autonomous unmanned vehicles
  • Precision GPS positioning
  • Military and security
  • Surveying
  • Product evaluation and development

TW5000 Series Augmented Smart GNSS Antennas

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
GNSS PPP-RTK ANT/RCVR -IP NET33-5384-07-10-05-PC0GNSS PPP-RTK ANT/RCVR -IP NET0 - Immediate$2,832.90Vis detaljer
GNSS PPP-RTK ANT/RCVR-IPNET/IMU33-5386-07-10-05-PC0GNSS PPP-RTK ANT/RCVR-IPNET/IMU0 - Immediate$3,195.74Vis detaljer
RF ANT DOME CONNECTOR33-5390-09-10-05-PC0RF ANT DOME CONNECTOR0 - Immediate$3,557.44Vis detaljer
Updated: 2023-03-07
Published: 2022-11-04