XMK432B7222KY-TE 2000 V EIA 1812 MLCC

TAIYO YUDEN’s 2,000 V X7R MLCC is ideal for inverters and converters

Image of TAIYO YUDEN's XMK432B7222KY-TE Medium-High Voltage MLCC TAIYO YUDEN’s XMK432B7222KY-TE features a 2000 V rating in an EIA 1812 package to allow for the reduction in board space requirements and to help with the mitigation of board flex and ringing effects. Nickel electrode material prevents migration and provides high reliability to help improve product lifetime and performance. TAIYO YUDEN MLCC monolithic structure provides higher reliability to help ensure robust performance.

Features

  • Low ESR allows for superior noise absorption characteristics
  • Monolithic structure delivers higher reliability
  • Nickel electrode material prevents migration and provides high reliability
Specifications
  • Voltage: 2,000 V
  • Package size: 1812/4532 EIA/JIS
  • Temperature rating: X7R
  • Capacitance: 2200 pF
Applications
  • Input and output capacitors
  • Decoupling/bypass, smoothing
  • Inverters and converters
  • Wireless and telecommunication bases

XMK432B7222KY-TE Medium-High-Voltage MLCC

BilledeManufacturer Part NumberBeskrivelseSpænding - NominelTemperaturkoefficientKlassificeringerTilgængeligt antal PrisVis detaljer
CAP CER 2200PF 2KV X7R 1812XMK432B7222KY-TECAP CER 2200PF 2KV X7R 18122000V (2kV)X7R-1004 - Immediate$8.05Vis detaljer
Published: 2020-05-26