SAW RF Filter Extension
TAIYO YUDEN's SAW RF filter line features a temperature rating of -35°C to +85°C
TAIYO YUDEN's SAW RF filters feature compact and low-profile packages to reduce design size. Low loss and high attenuation help improve signal quality. Additional duplexer, diplexer, and triplexer filter-type options have been added to the TAIYO YUDEN SAW RF filter line to support CDMA, LTE, and GPS applications.
- Package sizes:
- 1.1 mm x 0.9 mm x 0.44 mm
- 1.5 mm x 1.0 mm x 0.5 mm
- 1.8 mm x 1.4 mm x 0.44 mm
- MSL: 1
- Temperature rating: -35℃ to +85℃
- G6QN2G140M2RN-J: W-CDMA / LTE, band 3 / band 1, and Rx dual-type
- F6FC1G197H4PF-J: GPS
- G6FT2G017G2YA-J: TD-LTE / TD-SCDMA, band34 / band39, and TRx dual-type
- G6QN2G595M2RP-J: TD-LTE / TD-SCDMA, band41 / band39, and Rx dual-type
- H6FM2G595T2MZ-Z: TD-LTE / TD-SCDMA, band39 / band34 / band41, and Rx triple-type
SAW RF Filters
| Billede | Manufacturer Part Number | Beskrivelse | Størrelse/dimension | Applikationer | Pakke/hus | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G6QN2G140M2RN-J | SAW FILTER W-CDMA/LTE SMD | 0,059" L x 0,043" B (1,50mm x 1,10mm) | LTE, WCDMA | 10-SMD, ingen leder | 0 - Immediate | $7.20 | Vis detaljer |
![]() | ![]() | F6FC1G197H4PF-J | SAW FILTER GPS SMD | 0,043" L x 0,035" B (1,10mm x 0,90mm) | GPS | 5-SMD, ingen leder | 4853 - Immediate | $6.11 | Vis detaljer |
![]() | ![]() | G6FT2G017G2YA-J | SAW FILTER TS-LTE/TD-SCDMA SMD | 0,059" L x 0,043" B (1,50mm x 1,10mm) | LTE, SCDMA | 10-SMD, ingen leder | 0 - Immediate | $11.32 | Vis detaljer |
![]() | ![]() | G6QN2G595M2RP-J | SAW FILTER TS-LTE/TD-SCDMA SMD | 0,059" L x 0,043" B (1,50mm x 1,10mm) | LTE, SCDMA | 10-SMD, ingen leder | 0 - Immediate | $7.20 | Vis detaljer |
![]() | ![]() | H6FM2G595T2MZ-Z | SAW FILTER TD-LTE/TD SCDMA SMD | 0,071" L x 0,055" B (1,80mm x 1,40mm) | LTE, SCDMA | 8-SMD, ingen leder | 0 - Immediate | $10.42 | Vis detaljer |