AH168M245001-T 2.4 GHz Chip Antenna

Save board space with TAIYO YUDEN's small, 1.6 mm x 0.8 mm x 0.65 mm package chip antennas

Image TAIYO YUDEN's AH168M245001-T Chip AntennaTAIYO YUDEN's 2.4 GHz AH168M245001-T is a compact, low-profile chip antenna in a small 1.6 mm x 0.8 mm x 0.65 mm package to help save board space. Its high-efficiency performance of -1.3 dB at 2450 MHz reduces antenna power loss. The AH168M245001-T also features wide bandwidth and stable temperature characteristics to provide consistent performance.

Features
  • Frequency bandwidth: 2400 MHz to 2500 MHz
  • Systems: Bluetooth®/W-LAN/ZigBee®
  • Temperature rating: -40°C up to +80°C
  • Type: MonoPole

AH168M245001-T Chip Antenna

BilledeManufacturer Part NumberBeskrivelseFrekvensområdeAntennetypeFrekvens (center/bånd)Tilgængeligt antal PrisVis detaljer
RF ANT BLUETOOTH/WLAN/ZIGBEE SMDAH168M245001-TRF ANT BLUETOOTH/WLAN/ZIGBEE SMD2,4GHz – 2,5GHzChip2,45GHz2048 - Immediate$20.41Vis detaljer
Published: 2020-11-30