SUPER CLAMP™ LTD7S24CAH Surface Mount TVS Diodes

Taiwan Semiconductor SUPER CLAMP surface mount TVS diodes feature snapback characteristics

Image of Taiwan Semiconductor SUPER CLAMP™ LTD7S24CAH Surface Mount TVS diodes The Taiwan Semiconductor SUPER CLAMP series of TVS diodes with snapback characteristics features a superior optimized clamping ratio between the designated breakdown voltage and clamping voltage and a wide operation range of -55°C to +175°C meeting the automotive applications. This optimized clamping ratio provides a lower clamping voltage to protect the circuit at a much higher peak pulse current than conventional TVS diodes.

SUPER CLAMP TVS diodes deliver significantly lower clamping voltage compared to conventional TVS under the same pulse current conditions, as shown in the top figure.

Additionally, SUPER CLAMP TVS diodes can handle much higher pulse currents within the same package size, such as DO-218AB (300 A vs. 170 A), making it an ideal choice for high-performance applications.

Graphs/Diagrams

Image of Taiwan Semiconductor SUPER CLAMP™ LTD7S24CAH 10 to 1000 µs Test Waveform

Image of Taiwan Semiconductor SUPER CLAMP™ Load Dump Generation In The Vehicle System

Applications
  • Automotive
  • Motor
  • Reverse battery protection
  • Car lighting
  • Robotic arms

SUPER CLAMP™ LTD7S24CAH Surface Mount TVS Diodes

BilledeManufacturer Part NumberBeskrivelseTypeDobbeltrettede kanalerSpænding - returspænding (Typ)Tilgængeligt antal PrisVis detaljer
TVS DIODE 24VWM 24VC DO218ABLTD7S24CAHTVS DIODE 24VWM 24VC DO218ABZener124V3057 - Immediate$22.89Vis detaljer
Published: 2025-03-10