PUUPxxH Fast Recovery Epitaxial Diode Series

Taiwan Semiconductor’s PUUPxxH family extends the benefits of FRED technology to applications requiring up to 6 A of operating current

Image of Taiwan Semiconductor's PUUPxxH Fast Recovery Epitaxial Diode SeriesTaiwan Semiconductor's fast recovery epitaxial diodes line is expanded with the PUUPxxH family. The PUUPxxH family extends the benefits of FRED technology to applications requiring up to 6 A of operating current. These high-reliability (AEC-Q101 qualified) devices deliver optimized switching speed versus reverse recovery time. Their soft reverse recovery results in lower noise switching while achieving low losses and increased efficiency. The TO-227 package heat spreader contacts provide excellent heat transfer. In addition to the 100 V and 200 V rated 3 A, 4 A, and 6 A models in the PUUP series, 3 A and 4 A versions are available in SOD-128 and DO-214 packages.

Features

  • Fast switching and reverse recovery times: Increases efficiency in a wide range of power electronics designs from medium voltage to high voltage applications, lowers EMI and RFI, and simplifies snubber and filtering design
  • Low reverse leakage: Industry-leading maximum IR (1 µA at TJ = 25°C) improves efficiency and offers a more controlled switching response between forward and reverse conduction modes
  • Low reverse recovery charge: Maximum Qrr (40 nC at I= 0.5 A, IR = 1.0 A, IRR = 0.25 A) lowers parasitic ringing and EMC, reduces the need for snubbers, increases switching speed and lowers losses
  • AEC-Q automotive-qualified: 175°C TJ(max) compelling for automotive and industrial applications – Production Part Approval Process (PPAP) documentation is available
  • Global materials compliance: RoHS compliant, halogen-free (per IEC-61249-2-21), WEEE, REACH, California Prop. 65, JESD-201 Class 2 Whisker Test, and others
  • Thermally advantageous TO-227 package: Ideal for automated placement; low-profile packaging with heat-spreader contacts provides excellent thermal management

Applications

  • Switching power conversion in automotive, lighting, industrial, and communications
  • Automotive alternator charging regulators in 12 V, 24 V to 28V, and 48 V systems
  • Automotive fuel injection systems
  • Electrification of transportation
  • Automated navigation systems
  • PoE power
  • Protection and blocking circuitry
  • General purpose switching power, snubber circuits
  • Antiparallel diodes in high-frequency switching circuits
  • Freewheeling diode in converters, chargers, and motor control circuits

PUUPxxH Fast Recovery Epitaxial Diode Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DIODE STANDARD 200V 3A TO277APUUP3DHDIODE STANDARD 200V 3A TO277A6000 - Immediate$7.73Vis detaljer
DIODE STANDARD 100V 3A TO277APUUP3BHDIODE STANDARD 100V 3A TO277A5990 - Immediate$7.73Vis detaljer
DIODE STANDARD 100V 4A TO277APUUP4BHDIODE STANDARD 100V 4A TO277A6000 - Immediate$9.57Vis detaljer
DIODE STANDARD 200V 4A TO277APUUP4DHDIODE STANDARD 200V 4A TO277A10610 - Immediate$9.00Vis detaljer
DIODE STANDARD 200V 6A TO277APUUP6DHDIODE STANDARD 200V 6A TO277A5875 - Immediate$11.29Vis detaljer
DIODE STANDARD 100V 6A TO277APUUP6BHDIODE STANDARD 100V 6A TO277A5939 - Immediate$11.29Vis detaljer
Published: 2021-12-29