1200 V SiC Schottky Diodes for Next-Generation Power Designs
The Taiwan Semiconductor 1200 V SiC Schottky diode series empowers engineers to build more efficient and reliable power systems
Taiwan Semiconductor (TSC) 1200 V wide bandgap SiC Schottky diode series offers next-level efficiency and reliability for modern power conversion systems. Leveraging advanced Merged PIN Schottky (MPS) technology, these SiC diodes deliver ultra-low reverse leakage, fast switching, and superior surge handling ideal for EV fast-charging infrastructure, industrial telecom power, and energy storage systems.
Designed for design flexibility and space-sensitive layouts, 1 A and 2 A versions come in compact SOD-128 and SMB packages, featuring improved creepage distances for enhanced electrical isolation. For higher current applications, the portfolio includes TO-247-3L devices rated up to 40 A, supporting scalable power design requirements. All components are AEC-Q101 qualified and rated up to +175°C junction temperature (TJ), ensuring long-term thermal and electrical stability.
With a positive temperature coefficient and the inherent benefits of wide bandgap semiconductor materials, these SiC Schottky rectifiers simplify thermal management and enable more compact, energy-efficient system designs. The TSC SiC diode series meets the growing demand for reliable, high-performance power electronics in next-generation applications.
- AEC-Q101 qualified
- SOD-128 minimum creepage distance 3.2 mm guaranteed by design
- SMB minimum creepage distance 2.6 mm guaranteed by design
- Max. TJ +175°C
- MPS design
- Positive temperature coefficient on VF
- RoHS compliant
- Halogen-Free
- PFC high-frequency rectification
- EV fast charging stations
- Bootstrap and desaturated diode
- Grid energy storage systems (ESS)
- Uninterruptible power supplies (UPS)
- Solar inverter systems PV microinverters
- Telecom rectifiers
1200 V SiC Schottky Diodes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSCDFS01120G2H | 1A 1200V SIC SCHOTTKY DIODE | 1200 - Immediate | $11.03 | Vis detaljer |
![]() | ![]() | TSCDB02120G2H | 2A 1200V SIC SCHOTTKY DIODE | 0 - Immediate | $15.34 | Vis detaljer |
![]() | ![]() | TSCDB01120G2H | 1A 1200V SIC SCHOTTKY DIODE | 2388 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | TSCDFS02120G2H | 2A, 1200V, AUTOMOTIVE, SIC SCHOT | 1693 - Immediate | $15.22 | Vis detaljer |
![]() | ![]() | TSCDM05120G2H | 5A, 1200V, AUTOMOTIVE, SIC SCHOT | 2495 - Immediate | $15.91 | Vis detaljer |
![]() | ![]() | TSCDK05120G2H | 5A, 1200V, AUTOMOTIVE, SIC SCHOT | 800 - Immediate | $29.42 | Vis detaljer |
![]() | ![]() | TSCDT05120G2H | 5A, 1200V, AUTOMOTIVE, SIC SCHOT | 978 - Immediate | $29.10 | Vis detaljer |
![]() | ![]() | TSCDK10120G2H | 10A, 1200V, AUTOMOTIVE, SIC SCHO | 800 - Immediate | $29.80 | Vis detaljer |
![]() | ![]() | TSCDM08120G2H | 8A, 1200V, AUTOMOTIVE, SIC SCHOT | 2500 - Immediate | $31.57 | Vis detaljer |
![]() | ![]() | TSCDT08120G2H | 8A, 1200V, AUTOMOTIVE, SIC SCHOT | 1000 - Immediate | $35.76 | Vis detaljer |
![]() | ![]() | TSCDK08120G2H | 8A, 1200V, AUTOMOTIVE, SIC SCHOT | 800 - Immediate | $36.07 | Vis detaljer |
![]() | ![]() | TSCDM10120G2H | 10A, 1200V, AUTOMOTIVE, SIC SCHO | 2400 - Immediate | $36.39 | Vis detaljer |
![]() | ![]() | TSCDT10120G2H | 10A, 1200V, AUTOMOTIVE, SIC SCHO | 996 - Immediate | $40.70 | Vis detaljer |
![]() | ![]() | TSCDAH15120G2H | 15A, 1200V, AUTOMOTIVE, SIC SCHO | 300 - Immediate | $44.13 | Vis detaljer |
![]() | ![]() | TSCDAH10120G2H | 10A, 1200V, AUTOMOTIVE, SIC SCHO | 299 - Immediate | $47.80 | Vis detaljer |
![]() | ![]() | TSCDK20120G2H | 20A, 1200V, AUTOMOTIVE, SIC SCHO | 800 - Immediate | $46.66 | Vis detaljer |
![]() | ![]() | TSCDH10120G2H | 10A, 1200V, AUTOMOTIVE, SIC SCHO | 300 - Immediate | $50.21 | Vis detaljer |
![]() | ![]() | TSCDT15120G2H | 15A, 1200V, AUTOMOTIVE, SIC SCHO | 995 - Immediate | $50.40 | Vis detaljer |
![]() | ![]() | TSCDK15120G2H | 15A, 1200V, AUTOMOTIVE, SIC SCHO | 800 - Immediate | $50.66 | Vis detaljer |
![]() | ![]() | TSCDAH20120G2H | 20A, 1200V, AUTOMOTIVE, SIC SCHO | 299 - Immediate | $52.37 | Vis detaljer |