Theta Series/SF-2/SF-5/SF-10 Bolt-Mount Vibration Insulators
Taica Corporation's Theta series and SF series insulators utilize soft and durable Alpha-GEL® silicone material
Taica Corporation offers a variety of bolt-mount silicone vibration insulators made with Taica's advanced Alpha-GEL silicone material which is permanently bonded to metal-mounting hardware for quick and easy installation. The vibration insulators are available in a variety of shapes and sizes, depending on the weight (mass) of the component to be isolated and the specific application. Taica offers vibration insulators for components that are between less than a kilogram and up to several hundred kilograms.
These simply designed insulators support the product and effectively isolate vibrations. Alpha-GEL combines softness and durability which shows exceptional damping functionality for low- to high-frequency vibrations, making it far superior to rubber. The vibration insulators are typically used to isolate pumps, fans, compressors, centrifuges, or other vibrating components. They can also be used to isolate sensitive instrumentation from external vibration.
- Aerospace
- Oil and drilling
- HVAC systems
- Automotive
- Shipboard
- Rail and train transportation
- Trucking and shipping
- Industrial and factory automation
Theta Series Bolt-Mount Vibration Insulators
| Billede | Manufacturer Part Number | Beskrivelse | Diameter - Indeni | Højde mellem kort | Længde - Samlet | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | THETA-A | ROUND STANDOFF M4 IRON 13MM | - | 0,512" (13,00mm) | - | 301 - Immediate | $250.37 | Vis detaljer | |
![]() | THETA-B | ROUND STANDOFF M4 IRON 18MM | - | 0,709" (18,00mm) | - | 398 - Immediate | $250.37 | Vis detaljer | |
![]() | THETA-C | ROUND STANDOFF M6 IRON 18MM | - | 0,709" (18,00mm) | - | 650 - Immediate | $261.21 | Vis detaljer | |
![]() | THETA-TW | ROUND STANDOFF M6 IRON 25MM | - | 0,984" (25,00mm) | - | 763 - Immediate | $288.79 | Vis detaljer |
SF Series Bolt-Mount Vibration Insulators
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | SF-10 | ROUND STANDOFF M6 IRON 22MM | 0 - Immediate | $266.79 | Vis detaljer | |
![]() | SF-2 | ROUND STANDOFF M6 IRON 22MM | 4 - Immediate | $282.83 | Vis detaljer | |
![]() | SF-5 | ROUND STANDOFF M6 IRON 22MM | 61 - Immediate | $282.83 | Vis detaljer |