High Power RF GaN Switches
Tagore’s 10 W to 30 W CW broadband switches are capable of handling high peak power (up to 100 W peak)
Tagore’s high power RF GaN switches are fully integrated with a controller making the switch easy-to-use with using either a 3.3 V or 5.0 V supply. These 10 W to 30 W CW broadband switches are capable of handling high peak power (up to 100 W peak) compared to GaAS and SOI based switches while still delivering low insertion loss and high isolation.
- Low insertion loss
- High isolation
- High peak power handling (up to 100 W peak) compared to GaAs or SOI
- Hot switching capable
- Versatile voltage 2.6 V to 5.5 V
- Broadband performance up to 7 GHz
- Small package
- 3 mm x 3 mm QFN
- 4 mm x 4 mm QFN
- Infrastructure
- Mil communication radios
- Receiver protection
- Tuning filters/antennas
High Power RF GaN Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TS7224FK | RF SWITCH SPDT 30MHZ-6GHZ 50W | 918 - Immediate | $83.75 | Vis detaljer |
![]() | ![]() | TS72250K | RF SWITCH SPDT 10MHZ-6GHZ 10W | 33 - Immediate | $82.29 | Vis detaljer |
![]() | ![]() | TS7242FK | IC RF SWITCH SP4T 3GHZ 16QFN | 769 - Immediate | $106.89 | Vis detaljer |