PCM-20 Materials
T-Global PCM-20 materials are used when exceptional cooling performance is needed for critical applications
T-Global PCM-20 is a range of phase change materials designed to fill air gaps and voids between the heat generator and heat sinks, while at the same time displacing entrapped air between power dissipating components. The performance of the heat sink benefits a lot from the low heat resistance while improving the microprocessor performance, the DC-DC converter of the memory module, and the reliability of the power module.
A phase change material is applied as a solid pad and melts (or phase changes) when the electronic device is first powered up to give an ultra-thin bond line of thermal interface. This results in excellent heat transfer, a very low thermal impedance, and extreme performance.
- Low thermal impedance
- No pump out or thinning of the interface
- Stable with respect to time and temperature
- A low-cost, manufacturing-friendly solution suited to both low-volume and serial production
- GPUs
- Northbridges
- High-power LEDs
- Military communication devices
- Power electronics
- Clicker Press - Die Cutting Machine - accurately and repeatedly produces customer specified custom parts
PCM-20 Material
| Billede | Manufacturer Part Number | Beskrivelse | Omrids | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PCM20B-200-150-0.18 | THERM PAD 200MMX150MM BLACK | 200,00mm x 150,00mm | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PCM20B-400-300-0.18 | THERM PAD 400X300MM BLACK | 400,00mm x 300,00mm | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PCM20G-200-150-0.18 | THERM PAD 200MMX150MM GRAY | 200,00mm x 150,00mm | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PCM20G-400-300-0.18 | THERM PAD 400X300MM GRAY | 400,00mm x 300,00mm | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PCM20P-200-150-0.13 | THERM PAD 200MMX150MM PINK | 200,00mm x 150,00mm | 0 - Immediate | $41.79 | Vis detaljer |
![]() | ![]() | PCM20P-400-300-0.13 | THERM PAD 400X300MM PINK | 400,00mm x 300,00mm | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PCM20Y-200-150-0.13 | THERM PAD 200MMX150MM YLW | 200,00mm x 150,00mm | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PCM20Y-400-300-0.13 | THERM PAD 400X300MM YLW | 400,00mm x 300,00mm | 0 - Immediate | See Page for Pricing | Vis detaljer |