L37-3S Ultra-Soft Gap Filler
T-Global L37-3S ultra-soft gap filler has the ability to create a good thermal path and eliminate air gaps
The L37-3S is an ultra-soft gap filler from T-Global. It is designed for applications where the engineer needs as soft a material as possible so that a good thermal path is achieved without damaging delicate components. The softness of the L37-3S pads helps eliminate air gaps between components and the heat-sink while conforming to the curvature and warp of the mating surfaces. L37-3S compressibility accommodates the different profile heights of multiple components and remains stress-free while providing outstanding mechanical shock absorption. L37-3S offers a good combination of thermal performance, cost-effectiveness and ease of manufacture and can be supplied in many forms, such as sheets, tubes, moldings, rolls or die-cut parts.
| Videos |
|
L37-3S Ultra-Soft Gap Filler
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | TG-A373S-150-150-0.5-1A | THERM PAD 150MMX150MM W/ADH YLW | 0 - Immediate | $51.80 | Vis detaljer |
![]() | ![]() | TG-A373S-150-150-3.0-1A | THERM PAD 150MMX150MM W/ADH YLW | 0 - Immediate | $124.39 | Vis detaljer |
![]() | ![]() | TG-A373S-150-150-5.0-0 | THERM PAD 150MMX150MM YLW | 0 - Immediate | $185.00 | Vis detaljer |
![]() | ![]() | TG-A373S-320-320-0.5-2A | THERM PAD 320X320MM W/ADH YLW | 0 - Immediate | $262.22 | Vis detaljer |
![]() | ![]() | TG-A373S-640-320-10.0-0 | THERM PAD 640X320MM YLW | 0 - Immediate | $3,133.10 | Vis detaljer |
![]() | ![]() | TG-A373S-150-150-0.3-0 | THERM PAD 150MMX150MM YLW | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TG-A373S-320-320-0.3-0 | THERM PAD 320X320MM YLW | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TG-A373S-150-150-0.5-0 | THERM PAD 150MMX150MM YLW | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TG-A373S-320-320-0.5-0 | THERM PAD 320X320MM YLW | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TG-A373S-320-320-0.5-1A | THERM PAD 320X320MM W/ADH YLW | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TG-A373S-640-320-0.5-0 | THERM PAD 640X320MM YLW | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TG-A373S-150-150-1.0-0 | THERM PAD 150MMX150MM YLW | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TG-A373S-150-150-1.0-1A | THERM PAD 150MMX150MM W/ADH YLW | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TG-A373S-320-320-1.0-0 | THERM PAD 320X320MM YLW | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TG-A373S-320-320-1.0-1A | THERM PAD 320X320MM W/ADH YLW | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TG-A373S-640-320-1.0-0 | THERM PAD 640X320MM YLW | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TG-A373S-150-150-2.0-0 | THERM PAD 150MMX150MM YLW | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TG-A373S-150-150-2.0-1A | THERM PAD 150MMX150MM W/ADH YLW | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TG-A373S-320-320-2.0-0 | THERM PAD 320X320MM YLW | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TG-A373S-320-320-2.0-1A | THERM PAD 320X320MM W/ADH YLW | 0 - Immediate | See Page for Pricing | Vis detaljer |