L37-3F and H48-6G Thermal Conductive Pads
t-Global's standard die-cut parts featuring a thermally conductive adhesive on both sides
t-Global Technology is proud to announce the release of their new range of standard die-cut parts featuring a thermally conductive adhesive on both faces. These pads, which are provided as standard die-cut part shapes offer a reduction in manufacturing cost and complexity while providing excellent thermal transfer characteristics. Die-cuts are offered using TI900 which provides excellent thermal conductivity and superior dielectric break-down characteristics, L37-3F which provides ease of handling and excellent thermal conductivity, H48-6G which has a thermal conductivity of 6 W/m-k, and is aimed at the most demanding of applications.
| Features | ||
|
|
|
| Videos |
|
Thermal Conductive Pads
| Billede | Manufacturer Part Number | Beskrivelse | Form | Omrids | Tykkelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TG-A486G-150-150-0.5-2A | THERM PAD 150MMX150MM W/ADH GRAY | Kvadratisk | 150,00mm x 150,00mm | 0,0197" (0,500mm) | 27 - Immediate | $203.51 | Vis detaljer |
![]() | ![]() | TG-A486G-320-320-0.5-2A | THERM PAD 320X320MM W/ADH GRAY | Kvadratisk | 320,00mm x 320,00mm | 0,0197" (0,500mm) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TG-A373F-150-150-0.25-2A | THERM PAD 150MMX150MM W/ADH YLW | Kvadratisk | 150,00mm x 150,00mm | 0,0100" (0,254mm) | 5 - Immediate | $32.78 | Vis detaljer |
![]() | ![]() | TG-A373F-150-150-0.3-2A | THERM PAD 150MMX150MM W/ADH YLW | Kvadratisk | 150,00mm x 150,00mm | 0,0120" (0,305mm) | 7 - Immediate | $32.78 | Vis detaljer |
![]() | ![]() | TG-A373F-150-150-0.45-2A | THERM PAD 150MMX150MM W/ADH YLW | Kvadratisk | 150,00mm x 150,00mm | 0,0177" (0,450mm) | 3 - Immediate | $35.25 | Vis detaljer |
![]() | ![]() | TG-A373F-320-320-0.3-2A | THERM PAD 320X320MM W/ADH YLW | Kvadratisk | 320,00mm x 320,00mm | 0,0120" (0,305mm) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DC0001/01-TG-A486G-0.3-2A | THERM PAD 39.7X26.67MM W/ADH | Rombe | 39,70mm x 26,67mm | 0,0120" (0,305mm) | 3 - Immediate | $25.30 | Vis detaljer |
![]() | ![]() | DC0001/01-TG-A373F-0.25-2A | THERM PAD 39.7X26.67MM W/ADH YLW | Rombe | 39,70mm x 26,67mm | 0,0100" (0,254mm) | 0 - Immediate | $4.01 | Vis detaljer |
![]() | ![]() | DC0001/01-TI900-0.12-2A | THERM PAD 39.7X26.67MM W/ADH WHT | Rombe | 39,70mm x 26,67mm | 0,0050" (0,127mm) | 0 - Immediate | $13.06 | Vis detaljer |
![]() | ![]() | DC0001/05-TG-A373F-0.25-2A | THERM PAD 41.91X28.96MM W/ADH | Rombe | 41,91mm x 28,96mm | 0,0100" (0,254mm) | 0 - Immediate | $5.19 | Vis detaljer |