H.264 HD Video or Video/Audio Encoder/Decoder Modules
System-On-Chip Technologies' small, reconfigurable PCB loaded with all required components for video/audio encoding or decoding
System-On-Chip Technologies' H.264 HD encoder or decoder module is a small PCB with an FPGA loaded with SOC Tech's H.264 encoder or decoder IP core, along with all required components for video/audio encoding or decoding. It is a plug-and-play PCB package that receives raw video/audio and outputs H.264 video streams with optional AAC/MP2/MP3 audio. The board connector is a standard 204-pin SODIMM. The H.264 HD video/audio encoder/decoder modules can be evaluated on SOC's evaluation kits which include a carrier board with all the ports and extensions needed for most audio/video-based applications. The module and carrier board firmware are reconfigurable. The SOC codec modules are System-on-Module (SoM) cards based on SOC codec IP cores, that can be connected to user devices or PCBs using a standard DDR3 memory connector.
Features
- 8-bit to 10-bit precision
- Low output bandwidth
- User controllable API
- Small silicon footprint
- High speed (low latency)
H.264 HD Video and Video/Audio Encoders
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EC-V-H264-8B-30-1080-MXC-SL | IC MOD ARTIX-7 A200T 256KB 32MB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | EC-V-H264-8B-30-1080-MXC-ZL | IC MOD ARTIX-7 A200T 256KB 32MB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | EC-VA-H264-8B-30-1080-MXC-ZL | IC MOD ARTIX-7 A200T 256KB 32MB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | EC-VA-H264-10B-60-1080-MXC-SL | IC MOD ARTIX-7 A200T 256KB 32MB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | EC-V-H264-10B-30-1080-MXC-ZL | IC MOD ARTIX-7 A200T 256KB 32MB | 0 - Immediate | See Page for Pricing | Vis detaljer |
H.264 HD Video and Video/Audio Decoders
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC-V-H264-8B-30-1080-MXC-SL | IC MOD ARTIX-7 A200T 256KB 32MB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DC-V-H264-8B-30-1080-MXC-ZL | IC MOD ARTIX-7 A200T 256KB 32MB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DC-VA-H264-8B-30-1080-MXC-ZL | IC MOD ARTIX-7 A200T 256KB 32MB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DC-VA-H264-10B-60-1080-MXC-SL | IC MOD ARTIX-7 A200T 256KB 32MB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DC-V-H264-10B-30-1080-MXC-ZL | IC MOD ARTIX-7 A200T 256KB 32MB | 0 - Immediate | See Page for Pricing | Vis detaljer |
Dev/Eval Kits
| Billede | Manufacturer Part Number | Beskrivelse | Embedded | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EC-V-H264-8B-30-1080-EVXC-ZL | EVAL BOARD FOR EC-V-H264-8B-30 | Ja, FPGA / CPLD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | EC-VA-H264-10B-60-1080-EVXC-ZL | EVAL BOARD FOR EC-VA-H264-10B-60 | Ja, FPGA / CPLD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DC-V-H264-8B-30-1080-EVXC-ZL | EVAL BOARD FOR DC-V-H264-8B-30 | Ja, FPGA / CPLD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DC-VA-H264-10B-60-1080-EVXC-ZL | EVAL BOARD FOR DC-VA-H264-10B-60 | Ja, FPGA / CPLD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | EC-V-H264-8B-30-1080-EVXC-SL | EVAL BOARD FOR EC-V-H264-8B-30 | Ja, FPGA / CPLD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DC-V-H264-8B-30-1080-EVXC-SL | EVAL BOARD FOR DC-V-H264-8B-30 | Ja, FPGA / CPLD | 0 - Immediate | See Page for Pricing | Vis detaljer |