E01 and E07 SMT EMI Filters
Syfer's range of feedthrough MLCC chip ‘C’ filters are designed to offer reduced inductance
The Syfer range of feedthrough MLCC chip ‘C’ filters are 3-terminal chip devices designed to offer reduced inductance compared to conventional MLCCs when used in signal-line filtering. The filtered signal passes through the chip's internal electrodes and the noise is filtered to the grounded side contacts, resulting in reduced length noise transmission paths. They are available in C0G/NP0 and X7R dielectrics, with current ratings of 300 mA, 1 A, 2 A, and 3 A and voltage ratings of 25 VDC to 200 VDC. They are also available with FlexiCap™ termination, which is strongly recommended for new designs. Commonly used in automotive applications, a range qualified to AECQ-200 is also available.
E01 and E07 Filters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0805J1000102MXTE01 | CAP FEEDTHRU 1000PF 100V 0805 | 5034 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | 0805J0500223MXTE01 | CAP FEEDTHRU 0.022UF 50V 0805 | 2829 - Immediate | $8.37 | Vis detaljer |
![]() | ![]() | 1206J1000472MXTE01 | CAP FEEDTHRU 0.047UF 100V 1206 | 2159 - Immediate | $9.19 | Vis detaljer |
![]() | ![]() | 0805J1000471MCTE01 | CAP FEEDTHRU 470PF 20% 100V 0805 | 9217 - Immediate | $8.62 | Vis detaljer |
![]() | ![]() | 1206J0500223MXTE01 | CAP FEEDTHRU 0.022UF 50V 1206 | 0 - Immediate | $10.71 | Vis detaljer |
![]() | ![]() | 1206J0500473MXTE01 | CAP FEEDTHRU 0.047UF 50V 1206 | 0 - Immediate | $10.71 | Vis detaljer |
![]() | ![]() | 1206J1000471MCTE01 | CAP FEEDTHRU 470PF 20% 100V 1206 | 8131 - Immediate | $16.61 | Vis detaljer |
![]() | ![]() | 1206J0500223MXTE07 | CAP FEEDTHRU 0.022UF 50V 1206 | 907 - Immediate | $17.12 | Vis detaljer |
![]() | ![]() | 1806J1000221MCTE01 | CAP FEEDTHRU 220PF 20% 100V 1806 | 3814 - Immediate | $20.16 | Vis detaljer |
![]() | ![]() | 0805Y1000102MXTE01 | CAP FEEDTHRU 1000PF 100V 0805 | 12551 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | 1206J1000102MCTE01 | CAP FEEDTHRU 1000PF 100V 1206 | 4950 - Immediate | $14.96 | Vis detaljer |