PS-45u Series iShield Camera microSD Card

Swissbit’s iShield camera card features AES 256-bit encryption, PIN user authentication, and full HD video support

Image of Swissbit's PS-45u Series iShield Camera microSD CardSwissbit’s PS-45u iShield camera microSD card is a simple and retrofittable security solution, especially for the encryption and access protection of video and photo recordings. It is host-independent, i.e., plug-and-play, and can be used with many camera types. The solution also includes the iShield camera card tool (iCCT) software.

Thanks to the plug-and-play approach, the iShield camera can be easily integrated into existing systems. This allows manufacturers and users of drones, body cameras, or dash cams to add a security feature to their models, specifically preventing unauthorized access to sensitive camera data or ensuring compliance with legal requirements. In addition to AES 256-bit encryption and PIN user authentication, the iShield camera features full HD video support and industrial-grade temperature resistance.

As soon as the camera is switched off or the microSD card is removed, the AES-256-bit-encrypted data content can no longer be read without PIN authentication, not even in the camera itself. Access and further processing are now only possible via the computer, where the card can be unlocked via iCCT. In this way, the unauthorized transfer or manipulation of video recordings is effectively prevented.

Features
  • Pluggable: ideal for retrofitting existing systems
  • Easy-to-use: plug-and-play card for video recording systems without host modification
  • Cost-efficient: integration of security solution without installation effort
  • Encryption: AES 256-bit
  • User authentication: configurable PIN
  • High-performance for full HD video support (UHS-I, speed class 10)
  • Industrial temperature: -40°C to +85°C
  • Lifetime: 3,000 overwrite cycles for video recording (85 TBW @ 32 GB)
  • Data retention (with non-powered storage): 10 years
  • FAT32 formatted (FAT32 is prerequisite of use)
Applications
  • Drone cameras
  • Body cameras
  • Professional photography (DSLR)
  • Dashcams
  • Surveillance cameras
  • Action cameras
  • Camera traps
  • Access protection of video and photo recordings on microSD cards
  • Encryption of video and photo recordings on microSD cards

PS-45u Series iShield Camera microSD Card

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
MEMORY CARD MICROSD 16GB MLCSFSD016GN3PM1TO-I-LF-010-SW3MEMORY CARD MICROSD 16GB MLC0 - Immediate$853.30Vis detaljer
MEMORY CARD MICROSD 32GB MLCSFSD032GN3PM1TO-I-HG-010-SW3MEMORY CARD MICROSD 32GB MLC0 - ImmediateSee Page for PricingVis detaljer
Published: 2021-08-09