Industrial mSATA SSD x-60m

Swissbit's mSATA SSD x-60m feature NCQ and TRIM support

Image of Swissbit's mSata SSD x-60mSwissbit’s industrial-grade, mSATA, full-size, MO-300 SSD modules are ideal solutions for embedded applications requiring solid-state storage in smaller, removable form-factor.

The Swissbit SATA 6 Gb/s durabit™ X-60m mSATA modules offer the highest MLC endurance and sustained performance by combining a powerful controller with DRAM supported FTL and increased overprovisioning.

They achieve data transfer rates up to 520 MB/s in sequential access and 75,000 IOPS in 4 KB random access. In addition, the X-60m series features Swissbit’s proven power fail safety, ATA security feature set, NCQ, TRIM, advanced wear leveling and bad block management, and in-field firmware update functionality. The Swissbit lifetime monitoring tool provides detailed S.M.A.R.T. based status information.

Features
  • JEDEC MO-300 solid-state drive
  • Operational temperature 0°C to 70°C or -40°C to 85°C
  • NCQ and TRIM support
  • Extended S.M.A.R.T support and user tools

mSATA SSD x-60m

BilledeManufacturer Part NumberBeskrivelseHukommelsestypeTilgængeligt antal PrisVis detaljer
SSD 120GB MSATA MLC SATAIII 3.3VSFSA120GU2AA4TO-I-LB-216-STDSSD 120GB MSATA MLC SATAIII 3.3VSSD (Solid State Drives) FLASH - NAND (MLC)0 - Immediate$671.26Vis detaljer
Published: 2017-02-06