EN-20 M.2 PCIe® BGA
Swissbit’s miniaturized highly reliable PCIe M.2 BGA SSD for ultra-small industrial applications
Swissbit's EN-20 series M.2 PCIe BGA has DRAM support and up to four-lane operation mode that offers both a high-performance and short-latency for modern applications. Data care management with background adaptive read refresh and media scan maintains the retention of the Flash blocks and enables long product utilization even for sparsely writing applications.
- PCIe M.2 1620 BGA
- PCIe Gen 3.1/NVMe 1.3 four lanes
- Dimensions: 16 mm x 20 mm, 0.8 mm pitch
- 3D NAND TLC
- Operational temperature range: -40°C to +85°C
- Data care management
- Power fail protected
- AES 256 encryption
- Automation
- Routers and switches
- Internet of Things (IoT)
- Cloud computing
- Medical systems
EN-20 M.2 PCIe® BGA
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SFEN015GB2EC1TO-I-5E-221-STD | SSD 15GB M.2 PCIE TLC SATA III | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SFEN120GB2EC4TO-I-5E-221-STD | SSD 120GB M.2 PCIE TLC SATA III | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SFEN030GB2EC1TO-I-5E-221-STD | SSD 30GB M.2 PCIE TLC SATA III | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SFEN060GB2EC2TO-I-5E-221-STD | SSD 60GB M.2 PCIE TLC SATA III | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SFEN240GB2EC4TO-I-6F-221-STD | SSD 240GB M.2 PCIE TLC SATA III | 0 - Immediate | See Page for Pricing | Vis detaljer |