EM-30/36 e.MMC-5.1 Embedded Storage Solutions
The Swissbit robust, reliable, and cost-efficient embedded storage solution is suited for industrial and automotive-grade e.MMC products
The Swissbit EM-30 and EM-36 products use industrial-grade 3D-NAND TLC and are available in capacities ranging from 4GB to 256GB. This series addresses the increasing demands of embedded systems for ultra-small, vibration-resistant designs with escalating memory capacity requirements. The EM-36 comes preconfigured in pSLC enhanced mode. Swissbit e.MMC devices offer the option to access detailed information on device health, such as write cycles and internal resources, via standard access to the e.MMC registers without the need for special access methods or drivers. In addition, similar to large SSDs, the EM-30 firmware supports automatic background data refresh of read-only areas, which can occur, for instance, with boot media. This feature, coupled with strong error correction, ensures that data availability remains highly reliable, even if the data has not been accessed under prolonged periods of exposure to high temperatures. Another notable feature is the increased protection against data corruption in the event of sudden power loss.
- JEDEC e.MMC 5.1 Standard (JESD84-B51A)
- 153-ball BGA, 0.5 mm pitch, 11.5 mm x 13 mm
- 100-ball BGA, 1.0 mm pitch, 14.0 mm x 18 mm
- Operational temperature range: -40°C to +105°C
- Multiple partitions in 3D TLC and pSLC configurable (EM-30)
- Preconfigured in 100% pSLC mode (EM-36)
- AEC-Q100-2/3 automotive standard
- Read disturb managed
- Power fail protected
- Made in Germany
- Embedded systems and PLCs
- Automotive: infotainment, ADAS, instrument clusters, and video recording
- EV charging
- HMI/POS/POI terminals
- Factory/industrial automation
- Routers and switches
- Internet of Things applications
- Medical systems
EM-30/36 e.MMC-5.1 Embedded Storage Solution
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SFEM128GB1ED1TB-A-EF-311-STD | INDUSTRIAL EMBEDDED MMC, EM-30 ( | 1 - Immediate | $2,202.02 | Vis detaljer |
![]() | ![]() | SFEM064GB1ED1TO-I-6F-111-STD | IC FLASH 512GBIT EMMC 153BGA | 0 - Immediate | $458.46 | Vis detaljer |
![]() | ![]() | SFEM064GB2ED1TB-I-CE-111-STD | IC FLASH 512GBIT EMMC 153BGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SFEM256GB2ED1TB-I-VG-111-STD | IC FLASH 2TBIT EMMC 153BGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SFEM256GB2ED1TB-A-VG-111-STD | IC FLASH 2TBIT EMMC 153BGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SFEM128GB1ED1TO-I-7G-111-STD | IC FLASH 1TBIT EMMC 153BGA | 13 - Immediate | $433.51 | Vis detaljer |
![]() | ![]() | SFEM064GB2ED1TB-A-CE-121-STD | IC FLASH 512GBIT EMMC 153BGA | 2 - Immediate | $1,058.70 | Vis detaljer |
![]() | ![]() | SFEM128GB2ED1TB-I-EF-121-STD | IC FLASH 1TBIT EMMC 153BGA | 6 - Immediate | $1,804.13 | Vis detaljer |
![]() | ![]() | SFEM128GB2ED1TB-A-EF-121-STD | IC FLASH 1TBIT EMMC 153BGA | 0 - Immediate | $1,905.79 | Vis detaljer |
![]() | ![]() | SFEM128GB2ED1TO-A-7G-111-STD | IC FLASH 1TBIT EMMC 153BGA | 0 - Immediate | See Page for Pricing | Vis detaljer |